B40910 Series Hybrid Polymer Capacitors

TDK's B40910 series of hybrid polymer capacitors offer very high ripple current capability

Image of TDK's B40910 Series Hybrid Polymer CapacitorsTDK's B40910 series of hybrid polymer capacitors can handle up to 4.6 A (100 kHz, +125°C). This is because, at room temperature, the surface mount components offer an extremely low ESR value of 17 mΩ and 22 mΩ. Furthermore, the ESR does not change as much with temperature as standard electrolytic capacitors with liquid electrolytes. The 10 mm x 10.2 mm or 10 mm x 12.5 mm (D x H) small components have a rated voltage of 63 V and cover a capacitance range from 82 µF to 120 µF.

As their temperature range spans from -40°C to +145°C, the reflow solderable capacitors are typically used in demanding applications in automotive and industrial segments. Their useful life is more than 4,000 h at a temperature of +135°C at the rated voltage and the maximum ripple current IAC, max.

Features
  • High ripple current capability of up to 4.6 A
  • Very low ESR
  • Low ESR variation across the temperature range
  • High operating temperature capability up to +145°C
  • Long useful life of 4,000 h at +135°C
  • Surface mount device, suitable for reflow soldering
Applications
  • Automotive electronics
  • Industrial electronics

B40910 Series Hybrid Polymer Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP ALUM POLY HYB 100UF 63V SMDB40910A8107M000CAP ALUM POLY HYB 100UF 63V SMD0 - Immediate$1.92Details weergeven
CAP ALUM POLY HYB 82UF 63V SMDB40910A8826M000CAP ALUM POLY HYB 82UF 63V SMD4990 - Immediate$1.82Details weergeven
CAP ALUM POLY HYB 100UF 63V SMDB40910B8107M000CAP ALUM POLY HYB 100UF 63V SMD0 - Immediate$2.31Details weergeven
CAP ALUM POLY HYB 120UF 63V SMDB40910A8127M000CAP ALUM POLY HYB 120UF 63V SMD894 - Immediate$2.46Details weergeven
Published: 2024-04-09