D2E Series Centrifugal Blowers
ebm-papst Inc.'s D2E series dual inlet centrifugal blowers with external-rotor motor
D2E series of forward curved centrifugal blowers from ebm-papst can be characterized by their high increase in static pressure in space-saving applications. The outstanding feature of external rotor motors is in their compact, flat design, which results from integrating the external rotor motor into their impeller. The standard 140 mm to 160 mm diameter centrifugal blowers in the D2E series can be used for extractor hoods and come in 4 speed steps, covering a wide range of possible applications. These are available in special range hood designs. Most commonly, these are used in wall and island chimneys, as well as built-in hoods fitted with a blower module. These are very easy to install and can be mounted in the customer’s appliance with ease.
D2E097
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Breedte | Luchtstroom | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | D2E097-BI56-02 | FAN BLWR CENT 162X180MM 230VAC | 180,0mm | 241,3 CFM (6,76m³/min) | 26 - Immediate | Details weergeven |
![]() | D2E097-BI56-50 | AC CENTRIFUGAL BLOWER | 180,0mm | 241,5 CFM (6,76m³/min) | 149 - Immediate | Details weergeven | |
![]() | ![]() | D2E097-BK80-02 | BLOWER | 146,0mm | - | 15 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BE01-02 | BLOWER | 146,0mm | - | 6 - Immediate | Details weergeven |
![]() | ![]() | D2E097-CB01-12 | FAN BLWR CENT 144X140MM 230VAC | 140,0mm | 106,0 CFM (2,97m³/min) | 5 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BI52-A4 | BLOWER | 146,0mm | - | 4 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BE11-77 | FAN BLWR CENT 162X180MM 115VAC | 180,0mm | 156,0 CFM (4,37m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E097-CB01-02 | FAN BLWR CENT 144X140MM 230VAC | 140,0mm | 106,0 CFM (2,97m³/min) | 13 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BI56-A4 | FAN BLWR CENT 161X146MM 230VAC | 146,0mm | - | 6 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BI56-83 | FAN BLWR CENT BALL 230VAC WIRE | 180,0mm | - | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E097-BI56-48 | BLOWER | 180,0mm | - | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E097-CB11-32 | FAN BLWR CENT 144X140MM 115VAC | 140,0mm | 120,0 CFM (3,36m³/min) | 0 - Immediate | Details weergeven |
![]() | D2E097-BI56-E9 | AC CENTRIFUGAL BLOWER | 146,0mm | 240,0 CFM (6,72m³/min) | 0 - Immediate | Details weergeven | |
![]() | ![]() | D2E097-CH85-02 | BLOWER | 108,0mm | - | 0 - Immediate | Details weergeven |
![]() | D2E097-BK66-02 | AC CENTRIFUGAL BLOWER | 146,0mm | 165,0 CFM (4,62m³/min) | 0 - Immediate | Details weergeven | |
![]() | ![]() | D2E097-BE01-65 | FAN BLWR CENT 162X180MM 230VAC | 180,0mm | 156,0 CFM (4,37m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E097-CB01-48 | FAN BLWR CENT 144X140MM 230VAC | 140,0mm | 106,0 CFM (2,97m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E097-CB11-26 | FAN BLWR CENT 144X140MM 115VAC | 140,0mm | 120,0 CFM (3,36m³/min) | 0 - Immediate | Details weergeven |
D2E133
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Breedte | Luchtstroom | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | D2E133-AM47-01 | FAN BLWR CENT 171X215MM 230VAC | 215,0mm | 353,0 CFM (9,88m³/min) | 40 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM47-94 | FAN BLWR CENT 171X215MM 230VAC | 215,0mm | 353,0 CFM (9,88m³/min) | 12 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM47-23 | FAN BLWR CENT 172X254MM 230VAC | 254,0mm | 353,0 CFM (9,88m³/min) | 124 - Immediate | Details weergeven |
![]() | ![]() | D2E133-CI33-56 | BLOWER | 168,0mm | - | 18 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM47-A3 | FAN BLWR CENT 172X254MM 230VAC | 254,0mm | 353,0 CFM (9,88m³/min) | 8 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM67-78 | FAN BLWR CENT 204X270MM 115VAC | 270,0mm | 420,0 CFM (11,76m³/min) | 2 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM47-01 | FAN BLWR CENT 204X270MM 230VAC | 270,0mm | 353,0 CFM (9,88m³/min) | 3 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM31-05 | FAN BLWR CENT 171X215MM 400VAC | 215,0mm | - | 7 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM47-A2 | BLOWER | 232,0mm | - | 9 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AB21-33 | FAN BLWR CENT 172X254MM 115VAC | 254,0mm | 370,0 CFM (10,36m³/min) | 4 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM47-A3 | BLOWER | 232,0mm | - | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM67-64 | BLOWER | 215,0mm | - | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM47-23 | FAN BLWR CENT 204X270MM 230VAC | 270,0mm | 353,0 CFM (9,88m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E133-AM47-A7 | FAN BLWR CENT 172X254MM 230VAC | 254,0mm | 300,0 CFM (8,40m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E133-BI40-50 | FAN BLWR CENT 172X194MM 230VAC | 194,0mm | 180,0 CFM (5,04m³/min) | 0 - Immediate | Details weergeven |
![]() | ![]() | D2E133-DM27-D8 | BLOWER | 270,0mm | - | 0 - Immediate | Details weergeven |
![]() | D2E133-AZ01-B8 | BLOWER | 215,0mm | 370,0 CFM (10,36m³/min) | 0 - Immediate | Details weergeven | |
![]() | D2E133-DM47-94 | AC CENTRIFUGAL BLOWER | 270,0mm | 390,0 CFM (10,92m³/min) | 0 - Immediate | Details weergeven | |
![]() | D2E133-CI33-87 | AC CENTRIFUGAL BLOWER | 206,0mm | 412,3 CFM (11,54m³/min) | 0 - Immediate | Details weergeven | |
![]() | D2E133-CI33-22 | FAN,CENTRIFUGAL,230VAC,412CFM,17 | 206,0mm | 412,3 CFM (11,54m³/min) | 0 - Immediate | Details weergeven |