Capacitors for AC Multi-Speed Blowers
ebm-papst Inc.'s motor-run capacitors to operate permanent split capacitor (PSC) type AC motors
Fan and motor company ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate. It is also possible to make any ebm-papst blower with a PSC motor a multi-speed blower by adding a second or third capacitor. Actual capacitor value and rpm achieved are dependent on the nature of each application.
- 450-20-xxxx cap specifications: 440 VAC rating; UL, CCSA, VDE approvals; oil filled; -25ºC to +85ºC temperature rating; aluminum housing; four-blade .25" quick-connect terminals; M8 x 12 mm mounting stud
- xxxx(x)-4-7320 cap specifications: 400 VAC rated; lead wire connection; VDE approval only; -25ºC to +85ºC temperature rating; plastic or aluminum housing; 30,000 hours of life
450-20-xxxx
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 450-20-0017 | 1.0MFD CAP RA2000/44-105S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0019 | 2.0MFD CAP RA2000/44-205S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0022 | METAL CAPACITOR | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0024 | 6.0MFD CAP RA2000/44-605S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0026 | 8.0MFD CAP RA2000/44-805S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0028 | 12MFD CAP RA2000/44-126S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0029 | 16MFD CAP RA2000/44-166S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0031 | 25MFD CAP RA2000/44-256S | 0 - Immediate | $26.84 | Details weergeven |
![]() | ![]() | 450-20-0034 | 40MFD CAP RA2000/44-406 | 0 - Immediate | See Page for Pricing | Details weergeven |
xxxxx-4-7320
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2100-4-7320 | 1 MF CAP PLASTIC 400V | 16 - Immediate | $9.04 | Details weergeven |
![]() | ![]() | 99282-4-7320 | 1.5 UF CAP PLASTIC 400V | 47 - Immediate | $8.11 | Details weergeven |
![]() | ![]() | 99283-4-7320 | 2 UF CAP PLASTIC 400V | 39 - Immediate | $9.59 | Details weergeven |
![]() | ![]() | 2103-4-7320 | 2.5 MF CAPACITOR(PLASTIC) | 0 - Immediate | $10.38 | Details weergeven |
![]() | ![]() | 99284-4-7320 | 4 UF CAPACITOR (PLASTIC) | 803 - Immediate | $9.30 | Details weergeven |
![]() | ![]() | 2101-4-7320 | 5 MF CAP PLASTIC 400V | 82 - Immediate | $13.68 | Details weergeven |
![]() | ![]() | 99285-4-7320 | 6 UF CAP PLASTIC 400V | 8 - Immediate | $16.03 | Details weergeven |
![]() | ![]() | 99286-4-7320 | 8 UF CAP PLASTIC 400V | 92 - Immediate | $17.35 | Details weergeven |
![]() | ![]() | 99287-4-7320 | 10UF CAP PLASTIC 400V | 3 - Immediate | $16.61 | Details weergeven |
All Capacitors for ebm-papst AC Multi-Speed Blowers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 450-20-0019 | 2.0MFD CAP RA2000/44-205S | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0022 | METAL CAPACITOR | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | 450-20-0148 | 14MFD CAP RA2000/44-146S | 0 - Immediate | See Page for Pricing | Details weergeven |