Power Xpert Energy Meter (PXE)

The Eaton Electrical PXE is a revenue grade power and energy meter that delivers a cost-effective solution for energy and sub-metering applications

Image of Eaton Power Xpert Energy Meter (PXE)The Eaton PXE is a revenue grade power and energy meter that delivers a cost-effective solution for energy and sub-metering applications. This three-phase meter provides high accuracy and advanced features in the standard 4” form factor and can be expanded with multiple modular I/O options.

Features

  • ANSI C12.20 0.1 Class and IEC 61000-4-30 Class S utility billing accuracy helps meet stringent customer specifications
  • Available in 1 A/5 A and 333 mV CT type inputs, allowing for use in multiple applications
  • Rogowski coils allow for ease of use in retrofit applications
  • Wide range of communication protocols: Modbus-TCP/IP, BACnet-IP, EtherNet/IP, IPv6, HTTP/HTTPs Post, FTP, sFTP, SNMP V3, SMTP, NTP time synchronization, IEC61850, DNP 3.0 over IP and MQTT
  • Time-of-use standard on all models
  • Optional analog and digital I/O modules including KY pulse, for control, status monitoring, and integrating other data such as temperature, pressure, and more.
  • Optional data logging and power quality monitoring with field-swappable communication modules
  • Optional Wi-Fi® offers users enhanced connectivity and ability to access the web browser to view and configure their meter from anywhere
Applications
  • Protect motors from damage
  • Preserve the integrity of processes and batches
  • Prevent blown capacitor bank fuses
  • Protect transformers and conductors from overheating
  • Reduce peak demand charges and power factor penalties
  • Identify excessive energy consumption
  • Motors avoid overloads and nuisance overload trips

Power Xpert Energy Meter (PXE)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuw bij DigiKey
PXE1 MTR DISP 1A/5A 415AC/300DC,
PXE1MB1A4PXE1 MTR DISP 1A/5A 415AC/300DC,5 - Immediate$702.04Details weergeven
Nieuw bij DigiKey
PXE1 MTR DISP 333MV/RC415AC/ 300
PXE1MB1V4PXE1 MTR DISP 333MV/RC415AC/ 3000 - Immediate$702.04Details weergeven
Nieuw bij DigiKey
PXE2 MTR DISP 333MV/RC 415AC/ 30
PXE2MB1V4PXE2 MTR DISP 333MV/RC 415AC/ 304 - Immediate$2,030.79Details weergeven
Nieuw bij DigiKey
PXE2 MTR DISP 1A/5A 415AC/ 300DC
PXE2MB1A4PXE2 MTR DISP 1A/5A 415AC/ 300DC4 - Immediate$2,030.79Details weergeven
Published: 2025-12-23