Series 46 Joysticks

EAO joysticks deliver high durability, precise control, and flexible configuration for demanding industrial and vehicle applications

Image of EAO Series 46 JoysticksThe EAO Series 46 digital joysticks, in 30 mm rear‑mount and 22 mm are designed to deliver high durability, precise control, and flexible configuration for demanding industrial and vehicle applications.

Built for reliable operation in harsh environments, each joystick features rugged construction and a mechanical lifetime of one million operations. An IP66 protection rating supports use in outdoor, heavy duty, or contaminated settings, making these joysticks suitable for specialty vehicles, industrial machinery, and other challenging workplaces.

Both the 30 mm and 22 mm versions are available in two‑ or four‑position configurations, enabling easy integration into various HMI system designs. Users can choose between momentary or maintained actuation to match specific control requirements. To simplify product selection, the 30 mm rear‑mount joystick is offered as a complete configuration under a single part number, helping reduce BOM complexity. The 22 mm joystick uses a modular construction, allowing for high flexibility and customizable configurations that meet diverse application needs.

22 mm Digital Joystick Features
  • Mechanical lifetime rated for one million operations
  • Provides long-lasting, dependable performance
  • Rugged construction built for harsh and heavy-duty use
  • IP66 protection for tough, outdoor, or contaminated environments
  • Ideal for specialty vehicles and industrial machinery
  • Two- or four- position options help minimize HMI requirements
  • Momentary or maintained function for versatility
  • Modular construction supports high flexibility and custom configurations
30 mm Rear-Mount Digital Joystick
  • Rugged design ensures reliable operation in harsh conditions
  • Two- or four- position configurations for flexible integration
  • Momentary or maintained function for added versatility
  • Mechanical lifetime of one million operations
  • IP66 protection rating for heavy-duty and outdoor environments
  • Complete configuration/part number reduces BOM requirements
  • Ideal for specialty vehicles and industrial machinery
Applications
  • Industrial machinery
  • Heavy-duty and specialty vehicles
  • Process automation
  • Robotics, AGVs, and automated warehouse equipment
  • Medical equipment
  • Lifting, moving, and material handling devices

Series 46 Joysticks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F0V.1080.000DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$26.01Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F0V.1080.001DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$26.01Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F21.1080.000DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$26.01Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F21.1080.001DIGITAL JOYSTICK, 22.3 MM, GREY10 - Immediate$26.01Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F38.1080.000DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$23.24Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F38.1080.001DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$23.24Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F41.1080.000DIGITAL JOYSTICK, 22.3 MM, GREY0 - Immediate$23.24Details weergeven
Nieuwe producten
DIGITAL JOYSTICK,  22.3 MM, GREY
46-2F41.1080.001DIGITAL JOYSTICK, 22.3 MM, GREY3 - Immediate$23.24Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 2 NO CONT
46-2R0T.1010.000JOYSTICK ASSEMBLY WITH 2 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 4 NO CONT
46-2R0V.1010.000JOYSTICK ASSEMBLY WITH 4 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 4 NO CONT
46-2R21.1010.000JOYSTICK ASSEMBLY WITH 4 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 2 NO CONT
46-2R41.1080.000JOYSTICK ASSEMBLY WITH 2 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 2 NO CONT
46-2R51.1010.000JOYSTICK ASSEMBLY WITH 2 NO CONT3 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 3 NO CONT
46-2R52.1010.000JOYSTICK ASSEMBLY WITH 3 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 2 NO CONT
46-2R53.1010.000JOYSTICK ASSEMBLY WITH 2 NO CONT0 - Immediate$66.51Details weergeven
Nieuwe producten
JOYSTICK ASSEMBLY WITH 4 NO CONT
46-2R54.1010.000JOYSTICK ASSEMBLY WITH 4 NO CONT0 - Immediate$66.51Details weergeven
Published: 2026-04-01