800U Series Pushbutton Switches

E-Switch introduces the 800U series ultra-miniature sealed pushbutton switch

Image of E-Switch 800U Series Pushbutton SwitchE-Switch announces the 800U series of sealed ultra-miniature pushbutton switches. These switches offer many features in an ultra-miniature package. Termination choices include right angle, vertical, or vertical right angle through-hole with both single and double pole options and a sculptured bushing. Available color options include black, red, or white. It has an epoxy seal and gold contacts. The applications for these switches include consumer electronics, medical devices, audio visual, instrumentation, and more. Please note that this switch series has available cap options, which can be ordered with the switch as one part number or separately.

Features and Benefits
  • Ultra-miniature in size
  • IP67 rated
  • Multiple termination options
  • Multiple cap colors
  • Single or double pole

800U Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M2RER1BLKSWITCH PUSH DPDT 0.4VA 20V3091 - Immediate$3.45Details weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M6RER1BLKSWITCH PUSH DPDT 0.4VA 20V489 - Immediate$3.62Details weergeven
SWITCH PUSH SPDT 0.4VA 20V800USP8P1A1M2RESWITCH PUSH SPDT 0.4VA 20V462 - Immediate$3.04Details weergeven
SWITCH PUSH SPDT 0.4VA 20V800USP8P1A1M6RESWITCH PUSH SPDT 0.4VA 20V215 - Immediate$3.40Details weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M2RESWITCH PUSH DPDT 0.4VA 20V541 - Immediate$3.40Details weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M6RESWITCH PUSH DPDT 0.4VA 20V502 - Immediate$3.55Details weergeven
ROUND PB SWITCH CAP BLACK800UR1BLKROUND PB SWITCH CAP BLACK0 - Immediate$0.25Details weergeven
ROUND PB SWITCH CAP RED800UR1REDROUND PB SWITCH CAP RED0 - Immediate$0.17Details weergeven
ROUND PB SWITCH CAP WHITE800UR1WHTROUND PB SWITCH CAP WHITE0 - Immediate$0.19Details weergeven
SWITCH PUSH SPDT 0.4VA 20V800USP8P1A1M7RESWITCH PUSH SPDT 0.4VA 20V0 - Immediate$2.28Details weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M7RESWITCH PUSH DPDT 0.4VA 20V0 - Immediate$2.38Details weergeven
SWITCH PUSH DPDT 0.4VA 20V800UDP8P1A1M7RER1BLKSWITCH PUSH DPDT 0.4VA 20V0 - Immediate$2.43Details weergeven
Published: 2015-12-29