AP7347DQ Automotive-Compliant LDO
Diodes' 500 mA low-dropout regulator features 1% tolerance, 75 dB PSRR, low output noise, and low quiescent current
Diodes Incorporated's AP7347DQ is a 500 mA low-dropout regulator with 1% tolerance, 75 dB PSRR, low output noise, and low quiescent current. The device supports a wide variety of fixed voltage variants ranging from 1.0 V to 5.0 V, with several near 1 V. With its low noise and excellent line and load transient responses, the AP7347DQ provides a high-performance LDO in noise-sensitive, automotive applications. The automotive-compliant AP7347DQ is qualified to AEC-Q100 Grade 1 and is available in the SOT25 and the side-wall-plated W˗DFN2020˗6 (SWP), the latter of which has a greater power-handling capability.
Features
- High 75 dB (at 1 kHz) PSRR and low noise (60 μVRMS at 10 Hz to 100 kHz)
- Suitable for noise-sensitive applications such as automotive RF subsystems
- 1.0% output tolerance across -40°C to +125°C
- Maintains accuracy over full temperature range
- Low 60 μA quiescent current
- Offers power saving in low power systems
- Automotive compliant with AEC-Q100 Grade 1
- Operates across -40°C to +125°C ambient temperature and supports PPAP documentation
- Automatic output voltage discharge
- Ensure systems start-up in known state from either power-up or disabling
- RF supplies
- Infotainment power supplies
- POL in ADAS
- Wireless communication
AP7347DQ Automotive-Compliant LDO
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - uitgang (max.) | Stroom - uitgang | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AP7347DQ-28W5-7 | IC REG LINEAR 2.8V 500MA SOT-25 | - | 500mA | 2948 - Immediate 81000 - Factory Stock | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-18W5-7 | IC REG LINEAR 1.8V 500MA SOT-25 | - | 500mA | 3484 - Immediate | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-105W5-7 | IC REG LINEAR 1.05V 500MA SOT-25 | - | 500mA | 8262 - Immediate | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-10W5-7 | IC REG LINEAR 1V 500MA SOT-25 | - | 500mA | 33002 - Immediate 81000 - Factory Stock | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-12W5-7 | IC REG LINEAR 1.2V 500MA SOT-25 | - | 500mA | 4111 - Immediate 72000 - Factory Stock | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-50W5-7 | IC REG LINEAR 5V 500MA SOT-25 | - | 500mA | 11488 - Immediate 57000 - Factory Stock | $0.49 | Details weergeven |
![]() | ![]() | AP7347DQ-33W5-7 | IC REG LINEAR 3.3V 500MA SOT-25 | - | 500mA | 6373 - Immediate 6000 - Factory Stock | $0.49 | Details weergeven |