Type 380LX/382LX Aluminum Capacitors

Cornell Dubilier Knowles introduces its type 380LX/382LX 85°C high capacitance, snap-in aluminum capacitors with 2-, 4-, and 5-pin styles available

Image of Cornell Dubilier Electronics' Type 380LX/382LX Aluminum CapacitorsThe excellent value of type 380L/LX capacitors from Cornell Dubilier Knowles finds application in switching power supply input and output circuits and even motor drives where the high surface area of multiple units in parallel approaches the ripple capability of our type 520C computer-grade capacitor. Type 380LX delivers more capacitance per can size while type 380L is available in the largest case sizes and gives lower ESR for the same capacitance. Types 382L and 382LX give the choice of four or five leads for stable, reverse proof mounting.

Features
  • Latest available ratings, worldwide
  • Top performance in power supplies and motor drives
  • Two, four and five leads available
  • Temperature range: -40°C to 85°C ≤ 250 VDC / -25°C to 85°C ≥ 315 VDC
  • Big selection of 46 case sizes 
  • Rated voltage range: 16 VDC to 600 VDC
  • Capacitance range 33 µF to 270,000 µF
  • Long life: 3,000 h at full load at 85°C
  • Capacitance tolerance: ±20%

380LX

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalAvailable QuantityPrijsDetails weergeven
CAP ALUM 4700UF 20% 50V SNAP TH380LX472M050H032CAP ALUM 4700UF 20% 50V SNAP TH50 V2205 - Immediate$4.34Details weergeven
CAP ALUM 15000UF 20% 35V SNAP TH380LX153M035J052CAP ALUM 15000UF 20% 35V SNAP TH35 V4615 - Immediate$4.73Details weergeven
CAP ALUM 10000UF 20% 35V SNAP TH380LX103M035H452CAP ALUM 10000UF 20% 35V SNAP TH35 V2399 - Immediate$5.09Details weergeven
CAP ALUM 10000UF 20% 50V SNAP TH380LX103M050J052CAP ALUM 10000UF 20% 50V SNAP TH50 V2720 - Immediate$6.28Details weergeven
CAP ALUM 15000UF 20% 35V SNAP TH380LX153M035A022CAP ALUM 15000UF 20% 35V SNAP TH35 V1731 - Immediate$7.57Details weergeven
CAP ALUM 47000UF 20% 25V SNAP TH380LX473M025A052CAP ALUM 47000UF 20% 25V SNAP TH25 V7272 - Immediate$8.29Details weergeven
CAP ALUM 4700UF 20% 100V SNAP TH380LX472M100K052CAP ALUM 4700UF 20% 100V SNAP TH100 V7135 - Immediate
720 - Factory Stock
$8.67Details weergeven
CAP ALUM 18000UF 20% 50V SNAP TH380LX183M050A452CAP ALUM 18000UF 20% 50V SNAP TH50 V1545 - Immediate
120 - Factory Stock
$9.84Details weergeven
CAP ALUM 10000UF 20% 80V SNAP TH380LX103M080A052CAP ALUM 10000UF 20% 80V SNAP TH80 V997 - Immediate$9.96Details weergeven
CAP ALUM 33000UF 20% 35V SNAP TH380LX333M035A052CAP ALUM 33000UF 20% 35V SNAP TH35 V2517 - Immediate$12.94Details weergeven

382LX

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalAvailable QuantityPrijsDetails weergeven
CAP ALUM 1500UF 20% 400V SNAP TH382LX152M400N082CAP ALUM 1500UF 20% 400V SNAP TH400 V2504 - Immediate$21.78Details weergeven
CAP ALUM 1200UF 20% 450V SNAP TH382LX122M450N082CAP ALUM 1200UF 20% 450V SNAP TH450 V1568 - Immediate$15.90Details weergeven
CAP ALUM 33000UF 20% 35V SNAP TH382LX333M035A052CAP ALUM 33000UF 20% 35V SNAP TH35 V227 - Immediate$17.45Details weergeven
CAP ALUM 560UF 20% 400V SNAP TH382LX561M400A052CAP ALUM 560UF 20% 400V SNAP TH400 V1041 - Immediate$13.13Details weergeven
CAP ALUM 1500UF 20% 250V SNAP TH382LX152M250A052CAP ALUM 1500UF 20% 250V SNAP TH250 V450 - Immediate$14.46Details weergeven
CAP ALUM 1000UF 20% 500V SNAP TH382LX102M500B082VCAP ALUM 1000UF 20% 500V SNAP TH500 V123 - Immediate$35.64Details weergeven
CAP ALUM 100000UF 20% 16V SNAP382LX104M016A082CAP ALUM 100000UF 20% 16V SNAP16 V153 - Immediate$19.44Details weergeven
CAP ALUM 4700UF 20% 200V SNAP TH382LX472M200N082CAP ALUM 4700UF 20% 200V SNAP TH200 V104 - Immediate$30.39Details weergeven
CAP ALUM 22000UF 20% 50V SNAP TH382LX223M050A052CAP ALUM 22000UF 20% 50V SNAP TH50 V442 - Immediate$10.56Details weergeven
CAP ALUM 15000UF 20% 80V SNAP TH382LX153M080N082CAP ALUM 15000UF 20% 80V SNAP TH80 V970 - Immediate$12.82Details weergeven
Published: 2014-07-21