PT Series Double Pole Sealed Power Toggle Switches
C&K's double pole switches are designed for construction, agricultural, and industrial applications
C&K introduces a double pole option to its line of PT series sealed power toggle switches. The PT series from C&K is well-suited to meet the stringent performance requirements for vehicles used in off-road, construction, and agriculture applications along with materials handling, industrial applications, and liftgate controls and equipment.
PT switches are manufactured to be reliable and rugged, making them capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust, and water immersion and jet spray are constant factors. Switches incorporated into vehicles and equipment for such industries need to work consistently, no matter the conditions – a factor recognized by C&K when it designed the PT series.
Designed with a high-strength, heat-resistant housing, the toggle switch is built with a patented single-piece injection-molded seal for extra protection and has superior oil and fuel resistance. PT switches have a versatile IP66/IP68 seal rating, are IEC/UL 61058-1 certified, and are rated at 15 A for maintained functions and 10 A for momentary functions, making it easy for engineers to incorporate these switches into their designs.
PT Series Double Pole Sealed Power Toggle Switches
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Nominale stroom (A) | Nominale spanning - AC | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PT201SSQ | SWITCH TOGGLE DPDT 15A 277V | 15A (AC/DC) | 277 V | 0 - Immediate | $54.78 | Details weergeven |
![]() | ![]() | PT207SSQ | SWITCH TOGGLE DPDT 10A 277V | 10A (AC/DC) | 277 V | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | PT201SQQ | SWITCH TOGGLE DPDT 15A 277V | 15A (AC/DC) | 277 V | 97 - Immediate | $61.15 | Details weergeven |
![]() | ![]() | PT205SZQ | SWITCH TOGGLE DPDT 10A 277V | 10A (AC/DC) | 277 V | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | PT203SQQ | SWITCH TOGGLE DPDT 15A 277V | 15A (AC/DC) | 277 V | 21 - Immediate | $61.06 | Details weergeven |