Shielded Power Inductors

Bourns offers its SRR1050A, SRU1063A, and SRU8045A series shielded power inductors which are primarily designed for automotive electronics applications

Image of Bourns' Shielded Power InductorsBourns introduces its three series of shielded power inductors that provide low magnetic radiation making them ideal for applications where low-noise operating environments are essential. The operating temperature ranges from -40°C to 125°C.  These series are AEC-Q200 qualified and can be used in various applications ranging from automotive to consumer, industrial, medical, telecom, and other applications where higher inductor reliability is required.

SRR1050A Series' Features
  • Shielded construction
  • Inductance range: 0.68 µH to 330 µH
  • Heating current up to 9.5 A
  • Dimensions: 10 mm x 10.2 mm x 4.8 mm
  • AEC-Q200 qualified
  • RoHS-compliant and halogen-free
SRU1063A Series' Features
  • Shielded construction
  • Inductance range: 4.7 µH to 100 μH
  • Heating current up to 5.5 A
  • Dimensions: 10 mm x 10 mm x 6.5 mm
  • AEC-Q200 qualified
  • RoHS-compliant and halogen-free
SRU8045A Series' Features
  • Shielded construction
  • Inductance range: 3.5 µH to 100 µH
  • Heating current up to 5 A
  • Dimensions: 8 mm x 8 mm x 4.5 mm
  • AEC-Q200 qualified
  • RoHS-compliant and halogen-free
Applications
  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
    • DC/DC converters
    • Power supplies

SRR1050A Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 22UH 2.9A 62 MOHM SMDSRR1050A-220YFIXED IND 22UH 2.9A 62 MOHM SMD62mOhm max.2751 - Immediate$0.85Details weergeven
FIXED IND 270UH 800MA 675 MOHMSRR1050A-271YFIXED IND 270UH 800MA 675 MOHM675mOhm max.2314 - Immediate$0.85Details weergeven
FIXED IND 100UH 1.35A 255 MOHMSRR1050A-101YFIXED IND 100UH 1.35A 255 MOHM255mOhm max.896 - Immediate$0.85Details weergeven
FIXED IND 6.8UH 5.4A 19 MOHM SMDSRR1050A-6R8YFIXED IND 6.8UH 5.4A 19 MOHM SMD19mOhm max.1634 - Immediate$0.85Details weergeven
FIXED IND 330UH 730MA 815 MOHMSRR1050A-331YFIXED IND 330UH 730MA 815 MOHM815mOhm max.1228 - Immediate$0.85Details weergeven

SRU1063A Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 15UH 3.2A 42 MOHM SMDSRU1063A-150YFIXED IND 15UH 3.2A 42 MOHM SMD42mOhm max.886 - Immediate$0.93Details weergeven
FIXED IND 22UH 3A 60 MOHM SMDSRU1063A-220YFIXED IND 22UH 3A 60 MOHM SMD60mOhm max.778 - Immediate$0.93Details weergeven
FIXED IND 10UH 3.8A 18 MOHM SMDSRU1063A-100YFIXED IND 10UH 3.8A 18 MOHM SMD18mOhm max.483 - Immediate$0.93Details weergeven
FIXED IND 6.8UH 5.2A 18 MOHM SMDSRU1063A-6R8YFIXED IND 6.8UH 5.2A 18 MOHM SMD18mOhm max.530 - Immediate$0.93Details weergeven
FIXED IND 4.7UH 5.5A 14 MOHM SMDSRU1063A-4R7YFIXED IND 4.7UH 5.5A 14 MOHM SMD14mOhm max.0 - Immediate$0.93Details weergeven

SRU8045A Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 100UH 1A 500 MOHM SMDSRU8045A-101YFIXED IND 100UH 1A 500 MOHM SMD500mOhm max.1372 - Immediate$0.99Details weergeven
FIXED IND 68UH 1.25A 400 MOHMSRU8045A-680YFIXED IND 68UH 1.25A 400 MOHM400mOhm max.893 - Immediate$0.99Details weergeven
FIXED IND 4.7UH 4.6A 27.5 MOHMSRU8045A-4R7YFIXED IND 4.7UH 4.6A 27.5 MOHM27,5mOhm max.1734 - Immediate$0.99Details weergeven
FIXED IND 22UH 2.25A 122 MOHMSRU8045A-220YFIXED IND 22UH 2.25A 122 MOHM122mOhm max.15 - Immediate$0.99Details weergeven
FIXED IND 3.5UH 5A 25 MOHM SMDSRU8045A-3R5YFIXED IND 3.5UH 5A 25 MOHM SMD25mOhm max.0 - Immediate$0.99Details weergeven
Published: 2016-08-18