TPS Capacitors
KYOCERA AVX Corporation introduces C-case capacitors with low ESR ratings
KYOCERA AVX Corporation announces a low ESR tantalum capacitor range that includes true low ESR 330 F/6.3 V parts in a C-case (6032-26). Previously, the only low ESR option within this capacitance/voltage (C/V) ratio was only available in the larger D-case (7343-31).
With an ESR as low as 80 mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3 V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
TPS tantalum capacitors have a maximum direct leakage current of 19.8 μA and a maximum dissipation factor at 120 Hz of 12%. Operating temperature range is -55°C to 125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
TPS Capacitors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - nominaal | Type | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSA106K010R0900 | CAP TANT 10UF 10% 10V 1206 | 10 V | Gegoten | 44093 - Immediate | $0.44 | Details weergeven |
![]() | ![]() | TPSB106K016R0800 | CAP TANT 10UF 10% 16V 1411 | 16 V | Gegoten | 24724 - Immediate | $0.46 | Details weergeven |
![]() | ![]() | TPSP106M010R2000 | CAP TANT 10UF 20% 10V 0805 | 10 V | Gegoten | 5693 - Immediate | $0.50 | Details weergeven |
![]() | ![]() | TPSB106K016R0500 | CAP TANT 10UF 10% 16V 1411 | 16 V | Gegoten | 20692 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | TPSA105K020R3000 | CAP TANT 1UF 10% 20V 1206 | 20 V | Gegoten | 13230 - Immediate | $0.56 | Details weergeven |
![]() | ![]() | TPSR106K006R1000 | CAP TANT 10UF 10% 6.3V 0805 | 6.3 V | Gegoten | 8809 - Immediate | $0.65 | Details weergeven |
![]() | ![]() | TPSB476K010R0250 | CAP TANT 47UF 10% 10V 1411 | 10 V | Gegoten | 45544 - Immediate | $0.65 | Details weergeven |
![]() | ![]() | TPSB336K016R0350 | CAP TANT 33UF 10% 16V 1411 | 16 V | Gegoten | 14508 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | TPSC476K016R0350 | CAP TANT 47UF 10% 16V 2312 | 16 V | Gegoten | 45077 - Immediate | $0.75 | Details weergeven |
![]() | ![]() | TPSC107K010R0150 | CAP TANT 100UF 10% 10V 2312 | 10 V | Gegoten | 28387 - Immediate | $0.75 | Details weergeven |
![]() | ![]() | TPSC106K025R0500 | CAP TANT 10UF 10% 25V 2312 | 25 V | Gegoten | 13964 - Immediate 10000 - Factory Stock | $0.77 | Details weergeven |
![]() | ![]() | TPSB107K006R0250 | CAP TANT 100UF 10% 6.3V 1411 | 6.3 V | Gegoten | 23210 - Immediate | $0.79 | Details weergeven |
![]() | ![]() | TPSB686K010R0600 | CAP TANT 68UF 10% 10V 1411 | 10 V | Gegoten | 11704 - Immediate | $0.81 | Details weergeven |
![]() | ![]() | TPSD107K010R0100 | CAP TANT 100UF 10% 10V 2917 | 10 V | Gegoten | 18773 - Immediate | $0.83 | Details weergeven |
![]() | ![]() | TPSA106K010R1800 | CAP TANT 10UF 10% 10V 1206 | 10 V | Gegoten | 46751 - Immediate | $0.89 | Details weergeven |
![]() | ![]() | TPSC107K010R0100 | CAP TANT 100UF 10% 10V 2312 | 10 V | Gegoten | 53770 - Immediate | $0.90 | Details weergeven |
![]() | ![]() | TPSC107K010R0075 | CAP TANT 100UF 10% 10V 2312 | 10 V | Gegoten | 11858 - Immediate | $0.94 | Details weergeven |
![]() | ![]() | TPSB226K020R0400 | CAP TANT 22UF 10% 20V 1411 | 20 V | Gegoten | 6275 - Immediate | $1.01 | Details weergeven |
![]() | ![]() | TPSB107M010R0400 | CAP TANT 100UF 20% 10V 1411 | 10 V | Gegoten | 38681 - Immediate | $1.08 | Details weergeven |
![]() | ![]() | TPSD107K016R0125 | CAP TANT 100UF 10% 16V 2917 | 16 V | Gegoten | 14255 - Immediate | $1.10 | Details weergeven |