SAMD10/SAMD11 ARM MCUs

Microchip's SAM D Arm® Cortex®-M0+ based microcontroller series is ideal for a wide range of home automation, consumer, metering, and industrial applications

Image of Atmel's SAMD10-SAMD11 Microcontroller ArmsA rich set of peripherals, flexibility, and ease-of-use, combined with low power consumption in a small package make Microchip's SAM D10C/SAM D11 Arm Cortex-M0+ based microcontroller series ideal for a wide range of home automation, consumer, metering, and industrial applications. The SAM D10C/SAM D11 series is designed for simple and intuitive migration between SAM D devices with identical peripheral modules, compatible code, and a linear address map.

SAM D10 Benefits
  • Arm Cortex-M0+ based MCU running up to 48 MHz
  • Up to 16 KB embedded Flash and 4 KB SRAM
  • Low power consumption at <70 µA/MHz
  • DMA and event system
  • Three flexible serial communication modules (SERCOM) in the SAM D10D (two in SAM D10C
  • 12-bit ADC (SAM D10D: up to 10 channels; SAM D10C: 5 channels); 10-bit DAC
  • Hardware touch support
  • Up to 22 GPIO (SAM D10D only, 12 GPIO in the SAM D10C)
  • SOIC (SAM D10D: 20 pins; SAM D10C: 14 pins) and QFN (SAM D10C only: 24 pins) package options
SAM D11 Benefits
  • Arm Cortex-M0+ based MCU running up to 48 MHz
  • Up to 16 KB embedded Flash and 4 KB SRAM
  • Low power consumption at <70 µA/MHz
  • DMA and event system
  • Three flexible serial communication modules (SERCOM) in the SAM D11D (two in the SAM D11C)
  • Full-speed USB device
  • 12-bit ADC (SAM D11D: up to 10 channels; SAM D11C: 5 channels) ; 10-bit DAC
  • Hardware touch support
  • SOIC (SAM D11D: 20 pins; SAM D11C: 14 pins) and QFN (SAM D11D only: 24 pins) package options

SAMD10-SAMD11 Microcontroller ARMs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSoort programmageheugenGrootte programmageheugenAvailable QuantityPrijs
IC MCU 32BIT 8KB FLASH 14SOICATSAMD10C13A-SSUTIC MCU 32BIT 8KB FLASH 14SOICFLASH8KB (8K x 8)3000 - Immediate$1.36Details weergeven
IC MCU 32BIT 16KB FLASH 14SOICATSAMD10C14A-SSUTIC MCU 32BIT 16KB FLASH 14SOICFLASH16KB (16K x 8)18259 - Immediate$1.36Details weergeven
IC MCU 32BIT 8KB FLASH 24QFNATSAMD10D13A-MUTIC MCU 32BIT 8KB FLASH 24QFNFLASH8KB (8K x 8)2224 - Immediate$1.39Details weergeven
IC MCU 32BIT 8KB FLASH 20SOICATSAMD10D13A-SSUTIC MCU 32BIT 8KB FLASH 20SOICFLASH8KB (8K x 8)1126 - Immediate$1.23Details weergeven
IC MCU 32BIT 16KB FLASH 24QFNATSAMD10D14A-MUTIC MCU 32BIT 16KB FLASH 24QFNFLASH16KB (16K x 8)2894 - Immediate$1.40Details weergeven
IC MCU 32BIT 16KB FLASH 20SOICATSAMD10D14A-SSUTIC MCU 32BIT 16KB FLASH 20SOICFLASH16KB (16K x 8)3050 - Immediate$1.33Details weergeven
IC MCU 32BIT 16KB FLASH 14SOICATSAMD11C14A-SSUTIC MCU 32BIT 16KB FLASH 14SOICFLASH16KB (16K x 8)9699 - Immediate$1.36Details weergeven
IC MCU 32BIT 16KB FLASH 24QFNATSAMD11D14A-MUTIC MCU 32BIT 16KB FLASH 24QFNFLASH16KB (16K x 8)10931 - Immediate$1.56Details weergeven
IC MCU 32BIT 16KB FLASH 20SOICATSAMD11D14A-SSUTIC MCU 32BIT 16KB FLASH 20SOICFLASH16KB (16K x 8)2107 - Immediate$1.47Details weergeven

Eval Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformGebruikt IC / onderdeelAvailable QuantityPrijs
SAM D10 XPLAINED MINI ATSAMD10ATSAMD10-XMINISAM D10 XPLAINED MINI ATSAMD10SAM D10 Xplained MiniATSAMD1028 - Immediate$13.31Details weergeven
SAM D11 XPLAINED PRO ATSAMD11ATSAMD11-XPROSAM D11 XPLAINED PRO ATSAMD11SAM D11 Xplained ProATSAMD114 - Immediate$39.97Details weergeven
Published: 2015-06-01