ADE7953 Single-Phase, Multifunction Metering IC

Analog Devices' single-phase, multifunction metering IC provides a second current input for neutral-current measurement

Image of ADI's Single Phase Multifunction Metering ICADI's ADE7953 is a high-accuracy, electrical energy measurement IC intended for single-phase applications. It measures line voltage and current and calculates active, reactive, apparent energy, and instantaneous VRMS and current.

The device incorporates three sigma delta ADCs with a high-accuracy energy measurement core. The third input channel simultaneously measures neutral current and enables tamper detection and neutral-current billing. The additional channel incorporates a complete signal path that allows a full range of measurements. Each input channel supports independent and flexible gain stages, making the device suitable for use with a variety of current sensors such as current transformers (CT’s) and low-value shunt resistors. Two on-chip integrators facilitate the use of Rogowski coil sensors.

Features
  • Measures active, reactive, and apparent energy
    • Sampled waveform
    • Current and VRMS
  • Less than 0.1% error in active and reactive energy measurement over a dynamic range of 3000:1
  • Less than 0.2% error in instantaneous IRMS and VRMS measurements over a dynamic range of 500:1
  • Provides apparent energy measurement and instantaneous power readings
  • 1.5 kHz bandwidth operation
  • Flexible PGA gain stage (up to 22 times)
  • Includes internal integrator for use with Rogowski coil
  • SPI, I2C, or UART communication
  • Provides a second current input for neutral-current measurement

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ADE7953EVAL-ADE7953EBZEVAL BOARD FOR ADE79531 - Immediate$537.69Details weergeven

Single Phase Multifunction Metering IC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC ENERGY METERING 1PH 28LFCSPADE7953ACPZIC ENERGY METERING 1PH 28LFCSP833 - Immediate$4.65Details weergeven
IC ENERGY METERING 1PH 28LFCSPADE7953ACPZ-RLIC ENERGY METERING 1PH 28LFCSP5319 - Immediate$4.65Details weergeven
Published: 2016-06-21