ADuCM355 Precision Analog Microcontroller (MCU)
Analog Devices' MCUs feature a chemical sensor interface and are ideal for applications such as environmental sensing
Analog Devices' ADuCM355 is an on-chip system that controls and measures electrochemical sensors and biosensors. The ADuCM355 is an ultra-low power, mixed-signal MCU based on the Arm® Cortex®-M3 processor. The device features current, voltage, and impedance measurement capability.
The ADC operates at conversion rates up to 400 kSPS with an input range of -0.9 V to +0.9 V. An input mux before the ADC allows the user to select an input channel for measurement. These input channels include three external current inputs, multiple external voltage inputs, and internal channels. The internal channels allow diagnostic measurements of the internal supply voltages, die temperature, and reference voltages.
- On-chip impedance measurement enables monitoring and compensation of gas sensor drift for greater accuracy over lifetime
- Analog input/output:
- 16-bit, 400 kSPS ADC
- Voltage, current, and temperature measurement capability:
- Internal and external current and voltage channels
- Ultra-low leakage switch matrix and input mux
- Input buffers, PGA
- Voltage DACs:
- Two dual output voltage DACs:
- Output range: 0.2 V to 2.4 V (±2.2 V potential to sensor) for 12-bit outputs
- Two bias potentiostat and TIA amps:
- Ultra-low power: 1 µA/amp
- One high-speed 12-bit voltage DAC:
- Output range to sensor: -607 mV to +607 mV
- High-speed TIA for impedance measurements
- Programmable gain amp on output
- Two dual output voltage DACs:
- Amps, accelerators, and references:
- Two low-power, low-noise amps:
- Suitable for potentiostat bias in electrochemical sensing
- Two low-power, low-noise TIAs:
- Suitable for measuring sensor current output in the ±0.00005 µA to ±3,000 µA range
- Programmable load and gain resistors
- Analog hardware accelerators:
- Digital waveform generator (refer to the ADuCM355 hardware reference manual)
- DFT and digital filters
- 2.5 V and 1.82 V on-chip, precision voltage references
- Two low-power, low-noise amps:
- Integration of potentiostat measurement front-end with the low-power Cortex MCU creates a total solution for gas sensors
- Flexible switch matrix configuration enables use in many gas, liquid, and material sensing applications
- Internal temperature sensor, ±2°C accuracy:
- Impedance measurement range: < 1 Ω to 10 MΩ and 0.016 Hz to 200,000 Hz
- Voltammetry scan rate up to 2,000 steps/sec
- MCU:
- 26 MHz Arm Cortex-M3 processor
- Serial wire port supports code download and debugging
- 128 kB Flash and 64 kB of SRAM
- Security and safety:
- Hardware cyclic redundancy check (CRC) with programmable polynomial generator (refer to the ADuCM355 hardware reference manual)
- Read and write protection of user Flash
- On-chip peripherals:
- UART, I2C, and SPI serial input/output
- Up to 17 GPIO pins:
- External interrupt option
- General-purpose, wake-up, and watchdog timers
- Power:
- 2.8 V to 3.6 V supply and active measurement range
- Power supply monitor
- Active current consumption: 30 µA/MHz for digital section
- Hibernate with bias to the external sensor: 8.5 µA
- Shutdown mode with no SRAM retention: 2 µA
- Package and temperature range:
- 6 mm x 5 mm, 72-lead LGA package
- Fully specified for -40°C to +85°C ambient operation
- Gas detection
- Food quality
- Environmental sensing: air, water, and soil
- Blood glucose meters
- Life sciences and biosensing analysis
- Bioimpedance measurements
- General amperometry, voltammetry, and impedance spectroscopy functions
Evaluation Board
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Detectiebereik | Gevoeligheid | Ingebouwd | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUCM355EMCZ | EMC REFERENCE DESIGN BOARD | - | - | Ja, MCU, 32-bit | 7 - Immediate | $188.29 | Details weergeven |
ADuCM355 Precision Analog MCUs
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUCM355BCCZ | IC MCU 32BIT 128KB FLASH 72LGA | 66 - Immediate | $19.27 | Details weergeven |
![]() | ![]() | ADUCM355BCCZ-RL7 | IC MCU 32BIT 128KB FLASH 72LGA | 523 - Immediate | $19.27 | Details weergeven |