ADL5205 Dual Gain Amplifier (DGA)

Analog Devices features their ADL5205 amp with two independently controlled channels for test and instrumentation

Image of Analog Devices ADL5205 Dual Gain Amplifier (DGA)ADI’s ADL5205 is a dual gain amplifier (amp) made with silicon germanium (SiGe) complementary BiCMOS technology. This two-channel device is digitally controlled, has a wide bandwidth, and is a variable gain amplifier. This amplifier’s two channels can be powered independently. The device can be controlled with parallel 6-bit control interface or with serial peripheral interface (SPI). The amp comes in a 40-pin LFCSP and has a temperature range of -40°C to +85°C. The ADL5205 is ideal for test and instrumentation applications.

Features
  • Dual, independent, and digitally controlled
  • Voltage supply: 3.15 V to 5.25 V
  • Current supply: 175 mA
  • Current output per channel: 22 mA
  • Temperature operating range: -40°C to 85°C
  • Package/case:  40-LFCSP
Applications
  • Test and instrumentation
  • Differential analog-to-digital (ADC) driver

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVersterking bandbreedte productStroom - uitgang / kanaalStroom - voeding (hoofd IC)Available QuantityPrijsDetails weergeven
EVAL BOARD FOR ADL5205ADL5205-EVALZEVAL BOARD FOR ADL5205-22mA175mA1 - Immediate$180.36Details weergeven

ADL5205 Dual Gain Amplifier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - voedingStroom - voedingType montageAvailable QuantityPrijsDetails weergeven
IC RF AMP GPS 1.7GHZ 40LFCSPADL5205ACPZ-R7IC RF AMP GPS 1.7GHZ 40LFCSP3,15V ~ 5,25V175mAOpbouwmontage856 - Immediate$26.41Details weergeven
Published: 2017-08-17