ADG798 8-Channel Multiplexer with Extended Temperatures

Analog Devices offers their ADG798 multiplexers for deep ground drilling, avionics, and heavy industrial applications

Image of Analog Devices' ADG798 ADI's ADG798 is an extreme-high-temperature (+210°C), 8-channel, low-voltage, CMOS, analog multiplexer. This device switches one of eight inputs (S1 to S8) to a common output (D) as determined by the 3-bit binary address lines (A0, A1, and A2). All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. All channels will switch off when the device is disabled. The ADG798 features low power consumption and a single 3.3 V to 5.5 V or dual ±2.5 V supply range. The ADG798 is ideal for high temperature requirements, such as deep ground drilling, avionics, and heavy industrial applications.

Features
  • Voltage supply:
    • 3 V to 5.5 V single supply
    • ±2.5 V dual supply
  • TTL/CMOS-compatible inputs
  • Multiplexer/demultiplexer circuit: 8:1
  • Operating temperature range: -55°C to +210°C
  • Package/case: 16-CFlatPack
Applications
  • Instrumentation
  • Measurements
  • Drilling
  • Avionics
  • Heavy industrial
  • High-temperature environments

ADG798 Eval Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ADG798EVAL-ADG798EB1ZEVAL BOARD FOR ADG7980 - Immediate$245.36Details weergeven

ADG798 ICs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MUX 8:1 10OHM 16CFLATPACKADG798HFRZIC MUX 8:1 10OHM 16CFLATPACK6 - Immediate$193.76Details weergeven
IC MUX 8:1 10OHM 16CFLATPACKADG798HFZIC MUX 8:1 10OHM 16CFLATPACK16 - Immediate$193.76Details weergeven
Published: 2017-03-27