AD7091R-2 Multichannel ADC

2-channel, 1 MSPS, ultra-low power, 12-bit ADC in 16-lead TSSOP and LFCSP from Analog Devices

Image of Analog Devices' AD7091R-2 Multichannel ADC (click for full-size)The ADI's AD7091R-2/AD7091R-4/AD7091R-8 family is a multichannel 12-bit, ultra-low power, successive approximation analog-to-converter (ADC) that is available in two, four, or eight analog input channel options. The AD7091R-2/AD7091R-4/AD7091R-8 operate from a single 2.7 V to 5.25 V power supply and are capable of achieving a sampling rate of 1 mega samples per second (MSPS). The AD7091R-2/ AD7091R-4/AD7091R-8 contain a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1.5 MHz. The AD7091R-2/AD7091R-4/AD7091R-8 also feature an on-chip conversion clock, an on-chip accurate 2.5 V reference, and a high-speed serial interface.

The AD7091R-2/AD7091R-4/AD7091R-8 family offers up to eight single-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially.

The AD7091R-2/AD7091R-4/AD7091R-8 has a serial port interface (SPI) that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The conversion process and data acquisition is controlled using the CONVST pin.

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD 12BIT ADC AD7091R-2EVAL-AD7091R-2SDZEVAL BOARD 12BIT ADC AD7091R-20 - Immediate$98.61Details weergeven
EVAL BOARD 12BIT ADC AD7091R-4EVAL-AD7091R-4SDZEVAL BOARD 12BIT ADC AD7091R-40 - Immediate$98.61Details weergeven
EVAL BOARD 12BIT ADC AD7091R-8EVAL-AD7091R-8SDZEVAL BOARD 12BIT ADC AD7091R-82 - Immediate$98.61Details weergeven

AD7091R-2 Multichannel ADC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC ADC 12BIT SAR 16TSSOPAD7091R-2BRUZIC ADC 12BIT SAR 16TSSOP54 - Immediate$6.98Details weergeven
IC ADC 12BIT SAR 20TSSOPAD7091R-4BRUZIC ADC 12BIT SAR 20TSSOP42 - Immediate$7.46Details weergeven
IC ADC 12BIT SAR 24TSSOPAD7091R-8BRUZIC ADC 12BIT SAR 24TSSOP782 - Immediate$9.21Details weergeven
IC ADC 12BIT SAR 16LFCSPAD7091R-2BCPZIC ADC 12BIT SAR 16LFCSP144 - Immediate$6.98Details weergeven
IC ADC 12BIT SAR 20LFCSPAD7091R-4BCPZIC ADC 12BIT SAR 20LFCSP152 - Immediate$7.46Details weergeven
IC ADC 12BIT SAR 24LFCSPAD7091R-8BCPZIC ADC 12BIT SAR 24LFCSP67 - Immediate$10.29Details weergeven
Published: 2014-10-24