CCT-03 Cutting Tool

Amphenol Times Microwave Systems tool provides a clean, square cut to cables, leaving it perfectly round

Image of Amphenol Times Microwave's CCT-03 Cutting ToolAmphenol Times Microwave Systems CCT-03 is a revolutionary tool for cutting LMR®, TCOM®, and RG cables having a diameter of LMR-600 or smaller. This tool provides a clean, square cut to the cable, leaving it perfectly round. The CCT-03 requires no special skill or technique for a perfect result. Simply place the spring-loaded tool over the cable then spin in the direction indicated. Within three to four turns, the blade slices through the jacket and outer braid and scribes the center conductor before snapping it.

Features
  • Tested to 1000 cuts
  • Makes clean, square cut, leaving the cable cut perfectly round
  • Safe and consistent, no more razor blades
Applications
  • Any application requiring field installation of connectors
  • Building custom assemblies on the job site
  • Quick infrastructure repair
  • Support of mission-critical applications (no down-time)

CCT-03 Cutting Tool

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CABLE CUTTING TOOL(SUITABLE FORCCT-03CABLE CUTTING TOOL(SUITABLE FOR93 - Immediate$50.03Details weergeven
Published: 2020-05-18