SMPS Spring Bullets

Amphenol SV Microwave spring-loaded bullets are engineered to deliver consistent RF performance across all compression states

Image of Amphenol SMPS Spring Bullets Amphenol SV Microwave spring-loaded bullets product line features an SMPS RF interface optimized for high-density and high-frequency applications up to 32 GHz. These bullets are engineered to deliver consistent RF performance across all compression states, effectively addressing axial and radial misalignment issues when fully mated. With a compact overall length of just 0.460 inches, they enable a tight board-to-board stack-up, making them ideal for space-constrained environments.

Features
  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Wide range of available sizes
  • Performance guaranteed under all states of compression
  • DC to 32 GHz
Applications
  • Mil-Aerospace
  • High density, small form factor
  • Board to board with multiple simultaneous mates
  • Large-scale blind mate arrays

SMPS Spring Bullets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX ADAPT SMPS TO SMPS1138-4072COAX ADAPT SMPS TO SMPS18 - Immediate$165.15Details weergeven
COAX ADAPT SMPS TO SMPS1138-4073COAX ADAPT SMPS TO SMPS1 - Immediate$167.53Details weergeven
COAX ADAPT SMPS TO SMPS1138-4074COAX ADAPT SMPS TO SMPS25 - Immediate$170.01Details weergeven
Published: 2024-11-04