Low-Profile Solderless PCB Edge Launch Connectors

Amphenol SV Microwave's connectors offer a durable and rugged design for high-frequency PCB applications

Image of Amphenol SV Micro's Low-Profile Solderless PCB Edge Launch ConnectorsAmphenol SV Microwave’s low-profile, high-speed RF/coaxial solderless edge launch connectors are ideal for high-frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and RF performance. Additionally, these rugged, durable, and reusable connectors are 30% smaller than the standard flange, allowing for a smaller footprint on the board. These connectors can accommodate multiple PCB thicknesses without causing damage to the PCB. Current interface configurations include high-frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.

Features
  • Low-profile, solderless compression mount for fast and easy installation (includes screws)
  • Designed with minimal components to maximize signal integrity and RF performance
  • Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
  • SMA, 2.92 mm, 2.4 mm, and 1.85 mm series available
  • Cost-effective solutions for testing
  • Durable and rugged design
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance-matched PCB launch
Applications
  • 5G wireless
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component tests
  • Military and aerospace

Low-Profile Solderless PCB Edge Launch Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal poortenAvailable QuantityPrijsDetails weergeven
2.92MM FEMALE SOLDERLESS PCB EDG1521-602012.92MM FEMALE SOLDERLESS PCB EDG1352 - Immediate$55.41Details weergeven
2.4MM FEMALE SOLDERLESS PCB EDGE1621-600752.4MM FEMALE SOLDERLESS PCB EDGE134 - Immediate$81.29Details weergeven
SMA FEMALE SOLDERLESS PCB EDGE L2921-61674SMA FEMALE SOLDERLESS PCB EDGE L1262 - Immediate$58.88Details weergeven
1.85MM FEMALE SOLDERLESS PCB EDG3321-600591.85MM FEMALE SOLDERLESS PCB EDG110 - Immediate$98.30Details weergeven
Published: 2021-09-23