High-Density RF Cable Assemblies
Amphenol SV Microwave cable assemblies are ideal for a variety of VITA 67.3 applications
Amphenol SV Microwave has expanded its offering of fixed-length, high-performance RF cable assemblies with additional high-density configurations. Featuring female SMP, SMPM/VITA 67.3 SMPM, and SMPS connectors, these cable assemblies are ideal for embedded system applications or anywhere where space requirements are at a premium.
Features
- High-speed RF cable assemblies
- Standard metric lengths
- Low solder wicking and high flexibility allow for tight bends behind the cable ferrule
- Configuration with all standard interfaces: SMA, 2.92 mm, 2.4 mm, 1.85 mm, SMP, SMPM, and SMPS
- DC to 40 GHz
- 5G wireless infrastructure
- Military/aerospace
- RF test and measurement
- Project designs where space is at a premium
- VITA and embedded systems applications
High-Density RF Cable Assemblies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7012-2097 | COAX CBL SMP TO SMP 12" | 23 - Immediate | $145.46 | Details weergeven |
![]() | ![]() | 7012-2098 | COAX CBL SMP TO SMP 12" | 23 - Immediate | $145.46 | Details weergeven |
![]() | ![]() | 7012-2099 | COAX CABLE SMP TO SMP 6" | 15 - Immediate | $144.25 | Details weergeven |
![]() | ![]() | 7012-2100 | COAX CABLE SMP TO SMP 6" | 5 - Immediate | $143.75 | Details weergeven |
![]() | ![]() | 7032-9725 | COAX CBL SMPM TO SMPM 12" | 36 - Immediate | $170.39 | Details weergeven |
![]() | ![]() | 7032-9731 | COAX CBL SMPM TO SMPM 6" | 4 - Immediate | $145.90 | Details weergeven |
![]() | ![]() | 7032-9728 | COAX CBL SMA TO SMPM 12" | 22 - Immediate | $194.72 | Details weergeven |
![]() | ![]() | 7032-9733 | COAX CBL SMA TO SMPM 6" | 133 - Immediate | $176.25 | Details weergeven |
![]() | ![]() | 7032-9726 | COAX CBL SMA TO SMPM 12" | 45 - Immediate | $173.35 | Details weergeven |
![]() | ![]() | 7032-9732 | COAX CBL SMA TO SMPM 6" | 18 - Immediate | $249.20 | Details weergeven |
![]() | ![]() | 7032-9730 | COAX CBL SMPM TO SMPM 12" | 27 - Immediate | $253.03 | Details weergeven |
![]() | ![]() | 7032-9735 | COAX CBL SMPM TO SMPM 6" | 23 - Immediate | $249.84 | Details weergeven |
![]() | ![]() | 7038-0600 | COAX CBL 2.92MM TO SMPS 12" | 41 - Immediate | $271.67 | Details weergeven |
![]() | ![]() | 7038-0601 | COAX CBL 2.92MM TO SMPS 6" | 28 - Immediate | $268.46 | Details weergeven |
![]() | ![]() | 7032-9729 | COAX CBL SMPM TO SMPM 12" | 22 - Immediate | $253.03 | Details weergeven |
![]() | ![]() | 7032-9734 | COAX CBL SMPM TO SMPM 6" | 2 - Immediate | $249.84 | Details weergeven |