PSE-290 Compact Panel Mount Hall Effect Rotary Sensor with Mechanical Stop

Amphenol Piher Sensing Systems’ sensors integrate a mechanical stop at 290° to prevent unintentional overtravel

Image of Amphenol Piher's PSE-290 Compact Panel Mount Hall-Effect Rotary Sensor with Mechanical StopAmphenol Piher Sensing Systems’ PSE-290 series integrates a mechanical stop at 290° unintentional to prevent overtravel. This makes the PSE-290 especially suitable for human-machine input. Custom versions with different shafts and mechanical or electrical rotational angles can be delivered on request. The PSE series rotary position sensors are based on contactless Hall effect technology and deliver high accuracy and linearity in a compact package. Increased rotational life and robustness against humidity, vibration, and shock make them perfectly suited for harsh industrial and transportation environments. These absolute sensors will not lose their values even after a power .

Features
  • True contactless operation
  • Mechanical stop
  • Integrated shaft
  • Made for harsh environments
  • Adaptable to any requirements
Applications
  • Off-highway
    • Cab controls
  • Medical
    • Equipment control
  • Industrial
    • Paint spray systems
    • Test and measurement equipment
    • Machine tool control

PSE-290 Compact Panel Mount Hall-Effect Rotary Sensor with Mechanical Stop

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PANEL MOUNT HALL-EFFECT 270 DEGRPSE-290-A-ERA270-S-05PANEL MOUNT HALL-EFFECT 270 DEGR0 - Immediate$37.36Details weergeven
PANEL MOUNT HALL-EFFECT 270 DEGRPSE-290-A-ERA270-I-05PANEL MOUNT HALL-EFFECT 270 DEGR0 - Immediate$37.36Details weergeven
Published: 2023-02-20