MagConnect® | Rho Series Connector Assemblies
Amphenol Onanon connector assemblies feature a unique magnetic safety latch feature
The Amphenol Onanon MagConnect | Rho is performance-engineered to be the most intuitive interconnect in the world. Its unique magnetic safety latch feature is ideal for medical applications where time, precision, and quality are most critical. Additional suitable markets include but are not limited to the automotive, aerospace, and industrial industries. MagConnect series has been used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics.
- 4-pin to 16-pin capacity
- Intuitive and self-mating
- Magnetic safety de-latching
- Customizable for reusable or single-use applications
- Easily add components such as EEPROMs, resistors, and capacitors
- EMI/RFI safe
- Safe for low (<12 V) and high (>5,000 V) voltages
- Rugged use in outdoor wearables
- VF/HF/RF safe
- Medical
- Automotive
- Aerospace
- Industrial
MagConnect® | Rho Series Connector Assemblies
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type aansluiting | Aantal posities | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 226-A001-08S-U272-W.02 | MAGCONNECT RHO PLUG KIT | Stekker, pennen mannetje | 8 | 98 - Immediate | $43.99 | Details weergeven |
![]() | ![]() | 226-A002-16S-B.02 | MAGCONNECT RHO RECEPTACLE | Contactdoos, stekkerdozen vrouwtje | 16 | 100 - Immediate | $81.05 | Details weergeven |