MAX® V CPLDs

Altera offers MAX V CPLDs for general purpose and power sensitive designs

Image of Altera MAX® V CPLDsAltera MAX V CPLDs, with its mix of low price, low power, and features, deliver the market's best value. Featuring a unique, non-volatile architecture and one of the industry's largest density CPLDs, MAX V devices provide robust features at up to 50 percent lower total power compared to competitive CPLDs. MAX V devices are ideal for general-purpose and power sensitive designs in a wide variety of market segments and applications.

When you integrate MAX V devices into your designs, you'll enjoy lower total system cost because the MAX V architecture integrates previously external functions, such as flash, RAM, oscillators, and phase-locked loops. In many cases, MAX V CPLDs deliver more I/Os and logic per footprint at the same price as competitive CPLDs. The devices also use low-cost and green packaging technology, with packages as small as 20 mm².

Features
  • Extended battery life with static power as low as 45 μW
  • As few as one power supply (VCC-core) required, which also lowers bill of materials (BOM) costs
  • Digital PLLs (DPLLs), which enable flexible implementation of designs requiring frequency multiplication or phase shifting
  • In-system programming (ISP), which lets you program the device while it is in operation, so you can perform in-field updates without affecting overall system operation
  • User flash memory and embedded flash memory that provide non-volatile memory storage for critical system information

Development Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
KIT DEV MAX V 5M570ZDK-DEV-5M570ZNKIT DEV MAX V 5M570Z34 - Immediate$64.50Details weergeven

MAX® V

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC CPLD 64MC 7.5NS 64EQFP5M80ZE64I5NIC CPLD 64MC 7.5NS 64EQFP3950 - Immediate$2.91Details weergeven
IC CPLD 128MC 7.5NS 64EQFP5M160ZE64C5NIC CPLD 128MC 7.5NS 64EQFP714 - Immediate$4.25Details weergeven
IC CPLD 440MC 9NS 100TQFP5M570ZT100C5NIC CPLD 440MC 9NS 100TQFP130 - Immediate$9.11Details weergeven
IC CPLD 440MC 9NS 100TQFP5M570ZT100I5NIC CPLD 440MC 9NS 100TQFP746 - Immediate$11.78Details weergeven
IC CPLD 980MC 6.2NS 144TQFP5M1270ZT144C5NIC CPLD 980MC 6.2NS 144TQFP128 - Immediate$13.37Details weergeven
IC CPLD 440MC 9NS 144TQFP5M570ZT144I5NIC CPLD 440MC 9NS 144TQFP805 - Immediate$16.03Details weergeven
KIT DEV MAX V 5M570ZDK-DEV-5M570ZNKIT DEV MAX V 5M570Z34 - Immediate$64.50Details weergeven
IC CPLD 32MC 7.5NS 64EQFP5M40ZE64I5NIC CPLD 32MC 7.5NS 64EQFP251 - Immediate$1.45Details weergeven
IC CPLD 32MC 7.5NS 64EQFP5M40ZE64C4NIC CPLD 32MC 7.5NS 64EQFP135 - Immediate$1.45Details weergeven
IC CPLD 64MC 7.5NS 64EQFP5M80ZE64A5NIC CPLD 64MC 7.5NS 64EQFP457 - Immediate$3.04Details weergeven
Published: 2012-06-29