VUE-2000 Series Panel Mount Monitors

Advantech's VUE-2000 series full HD panel mount monitors have built-in multiple I/O interfaces for diverse media connectivity

Image of Advantech's VUE-2000 Series Panel Mount Monitors Advantech's VUE-2000 is a full-flat panel mount monitor covering 10.1", 15.6", or 23.8" screen size with PCAP touch function. Mount with multi-way and easy-to-extend peripheral devices (box PC/camera). The VUE-2000 features a full-flat cover glass for extremely simple and elegant surface design.

Features
  • 10.1", 15.6", or 23.8" active screen size
  • Full-flat cover glass for extremely simple and elegant surface design
  • Anti-glare (AG) treatment on screen for a comfortable viewing experience
  • Built-in multiple I/O interfaces for diverse media connectivity
  • Adopts industrial-grade components for guaranteed performance
  • Support many touch methods, including fingers, glove, and stylus
  • Mount with multi-way and easy-to-extend peripheral devices (box PC/camera)
  • Front IP65 waterproof rating and IK08 high-level impact protection
  • Support 10-point touch function (PCAP technology)
  • Excellent noise immunity well-suited for rugged applications (CS10V)
Applications
  • Displays for:
    • Embedded HMI systems
    • Self-ordering kiosks and POS
    • eMenu boards
    • Kitchen display systems

VUE-2000 Series Panel Mount Monitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
GRAPHIC DISPLAY - - 23.8"VUE-2238-FD35PX-N4GRAPHIC DISPLAY - - 23.8"0 - Immediate$868.26Details weergeven
GRAPHIC DISPLAY - - 23.8"VUE-2238-FD35MX-N4GRAPHIC DISPLAY - - 23.8"0 - Immediate$762.06Details weergeven
GRAPHIC DISPLAY - - 15"VUE-2150-XA50PX-N4GRAPHIC DISPLAY - - 15"0 - Immediate$578.44Details weergeven
GRAPHIC DISPLAY - - 10.1"VUE-2101-WX50PX-A4GRAPHIC DISPLAY - - 10.1"0 - Immediate$517.51Details weergeven
GRAPHIC DISPLAY - - 15.6"VUE-2156-FD45PX-N4GRAPHIC DISPLAY - - 15.6"0 - Immediate$667.01Details weergeven
Published: 2022-09-28