EKI-5700 and 7700 Series Industrial Switches

Advantech switches feature fast deployment, ultra-high-speed recovery, and flexible port options

Image of Advantech EKI-5700 and 7700 Series Industrial SwitchesThe Advantech EKI-5708E, EKI-5710E, and EKI-7708E managed switch series are engineered to deliver reliability, flexibility, and simplified deployment for industrial networks. With slim form factors, multiple port options, and powerful built-in functions, these switches ensure stable connectivity across diverse applications. Featuring IXM technology, users benefit from rapid configuration and deployment that saves engineering time and cost, while X-Ring Pro delivers ultra-fast network recovery of less than 20 ms for maximum uptime. Designed for rugged environments, the EKI-5700 and EKI-7700 series are ideal for transportation, renewable energy, and heavy industry installations.

Features
  • Multiple port configurations to connect a wide range of devices
  • Slim design for easy installation in space-constrained environments
  • IXM technology for rapid configuration and cost-saving deployment
  • X-Ring Pro redundancy with less than 20 ms recovery time
  • Industrial-grade reliability and availability for mission-critical networks
Applications
  • Intelligent transportation systems
  • Wind and renewable energy networks
  • Heavy industry and manufacturing sites
  • Smart infrastructure and industrial automation

EKI-5700 and 7700 Series Industrial Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingConfiguratieAantal poortenAvailable QuantityPrijsDetails weergeven
NETWORK SWITCH-MANAGED 10 PORTEKI-7708E-2MI-AENETWORK SWITCH-MANAGED 10 PORTVast81 - Immediate
5 - Factory Stock
$658.67Details weergeven
NETWORK SWITCH-MANAGED 10 PORTEKI-7708E-2SI-AENETWORK SWITCH-MANAGED 10 PORTVast81 - Immediate
5 - Factory Stock
$679.92Details weergeven
8FE PORT MANAGED ETHERNET SWITCHEKI-5708E-I-A8FE PORT MANAGED ETHERNET SWITCHVast81 - Immediate
3 - Factory Stock
$596.63Details weergeven
6FE + 2FE/GE SFP MANAGED ETHERNEEKI-5708E-2FI-A6FE + 2FE/GE SFP MANAGED ETHERNEVast + SFP81 - Immediate
5 - Factory Stock
$596.63Details weergeven
10FE PORT MANAGED ETHERNET SWITCEKI-5710E-I-A10FE PORT MANAGED ETHERNET SWITCVast101 - Immediate
5 - Factory Stock
$686.72Details weergeven
8FE + 2FE/GE SFP MANAGED ETHERNEEKI-5710E-2FI-A8FE + 2FE/GE SFP MANAGED ETHERNEVast + SFP101 - Immediate
5 - Factory Stock
$686.72Details weergeven
Published: 2025-10-30