AIM-68H 10.1" Medical-Grade Tablet

The Advantech AIM-68H 10.1" medical-grade tablet empowers healthcare mobility

Image of Advantech AIM-68H 10.1" Medical-Grade TabletThe Advantech AIM-68H is a slim, high-performance 10.1" medical-grade tablet purpose-built to streamline clinical workflows and empower healthcare mobility. Powered by an Intel® Alder Lake-N N200 processor with support for Windows 10/11, the AIM-68H provides smooth and reliable performance for patient check-in, bedside charting, and medical asset tracking. Its modular design supports barcode scanning, NFC, and MSR add-ons. At the same time, the IP65-rated rugged housing, glove-friendly Corning® Gorilla® Glass touchscreen, and long-lasting battery enable safe and uninterrupted use in demanding healthcare environments. Featuring Wi-Fi® 6E, Bluetooth® 5.3, and an integrated DeviceOn-iService Suite for remote management, the AIM-68H keeps medical teams connected, productive, and focused on patient care.

Features

  • 10.1" WUXGA multi-touch display with anti-glare, anti-fingerprint Gorilla Glass, usable with gloves and in wet conditions
  • Intel Alder Lake-N N200 processor, support for Windows 10/11 Enterprise
  • EN/UL 60601 medical safety certification for patient and staff protection
  • IP65-rated, 4 foot drop-tested rugged design for reliable performance in clinical settings
  • Optional modular add-ons: barcode scanner, NFC reader, and MSR
  • Built-in 5 MP front and 13 MP rear cameras for versatile documentation
  • DeviceOn-iService Suite for unified remote device management
  • Wi-Fi 6E and Bluetooth 5.3 ensure fast and stable wireless connectivity
  • LPDDR5 RAM and m.2 NVMe SSD for quick access to critical data
Applications
  • Patient check-in and bedside data entry
  • Electronic health record (EHR) updates
  • Medical equipment and asset tracking
  • Mobile patient monitoring
  • Clinical documentation and telehealth support

AIM-68H 10.1" Medical-Grade Tablet

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
10I/N200/8G/128G/HB/WIFI6E/WIN10
AIM-68H-20200010I/N200/8G/128G/HB/WIFI6E/WIN103 - Immediate$1,531.01Details weergeven
Published: 2025-08-28