Learn About 3M™ Medical Tapes

3M medical tape. (Image source: 3M)

You have a great design. Now you must attach it to human skin. While that may seem like a straightforward process, it’s often not. Factors such as ergonomic requirements, target patient population characteristics, and skin allergens are just a few of the considerations designers need to take into account when selecting the right adhesive material. It’s an important decision, as a wrong choice could result in re-engineering delays.

3M™ CAN HELP! With over 55 years in the medical adhesive business, no one knows skin better than 3M. 3M understands the unique challenges of this delicate surface and of the larger design process. As your partner from the beginning, 3M can help you choose the right materials for your needs and navigate your way to market, with confidence.

Medical Tape from 3M can be used for health care medical devices, other applications or integrated with additional 3M technologies for finished device innovations. The chart below will provide you a better understanding on the backing from Polyester, Nonwoven, Polyethylene, Foam, and TPE Film. There are also different types of adhesives available, such as tackified Acrylic, for an extended wear application. How about typical moisture vapor transmission rates, or if the tape can be repositioned, is it conformable, fluid resistance, and how long can this tape be attached to skin? These are all very common questions, please look at the chart below to pick what best works for your application.

These products are stocking at digikey.com and the data/spec sheets are on the part detail pages on our website. If you’d like a specific die cut shape, or widths/lengths - DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Product / Carrier

Backing / Carrier

Adhesive(s)

Typical Moisture Vapor Transmission Rate
(MVTR)

Repositionable

Conformable
(Low/Medium/High)

Fluid Resistant

Estimated Wear Time
(Days)

1522

Polyethylene

Acrylic/Acrylic

None

No

M

Yes

≤ 3

1524

N/A

Tackified Acrylic + Polyester fibers

Variable*

No

H

No

≤ *

1526

Polyethylene

Tackified Acrylic

None

No

M

Yes

≤ 5

1530

Nonwoven

Acrylic

4200

No

M

No

≤ 10

1567

Polyester

Synthetic Rubber/Synthetic Rubber

None

No

L

Yes

≤ 3

1577

Polyester

Tackified Acrylic/Synthetic Rubber

None

No

L

Yes

≤ 7

1772

Foam

Tackified Acrylic

None

No

L

Yes

≤ 3

1776

Nonwoven

Acrylic

1300

No

H

No

≤ 10

4076

Nonwoven

Extended Wear Acrylic

250

No

M

No

≤ 14

4077

Polyurethane Nonwovens

Extended Wear Acrylic

250

No

H

Somewhat

≤ 14

9836

Polyurethane

Acrylic

450

No

H

Yes

≤ 7

9889

Polyethylene

Tackified Acrylic/Tackified Acrylic

None

No

M

Yes

≤ 5

1525L

Polyethylene

Acrylic

Very Low

No

M

Yes

≤ 3

1530L

Nonwoven

Acrylic

4200

No

M

No

≤ 5

1774W

Foam

Acrylic

None

No

H

Yes

≤ 7

2476P

Nonwoven

Silicone

800

Yes

M

Yes

≤ 3

2477P

TPE Film

Silicone/Acrylic

400

Yes

M

Yes

≤ 3

9907T

Polyurethane Nonwovens

Tackified Acrylic

8000

No

H

Somewhat

≤ 7

*MVTR value and length of wear time are dictated by the substrate that the Transfer Adhesive is applied to

Light = Single Coated Tapes

Bold = Double Coated Tapes & Transfer Adhesives

Achtergrondinformatie over deze auteur

Image of Kathy Hutton

Kathy Hutton, Product Manager bij DigiKey, werkt al sinds 2003 bij DigiKey en heeft de verantwoordelijkheid voor interconnect-, passieve en elektromechanische producten. Ze is iedere dag in contact met ingenieurs/klanten (zowel intern als extern) om de verkoop te stimuleren met haar uitgebreide productkennis. Kathy is gediplomeerd elektrisch/automotive technicus en maakte voor haar functie in het productmanagement deel uit van het DigiKey Applications Engineering-team. Buiten haar werk om is ze een fanatieke visser, zowel in wedstrijden als om zich lekker te ontspannen op het water.

More posts by Kathy Hutton
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum