Toshiba TCKE712 | Datasheet Preview
Toshiba's TCKE712BNL is a 13.2 V high input voltage single-input/single-output eFuse IC that features adjustable overcurrent protection, overvoltage protection, and slew rate control. This eFuse IC can be used as a reusable fuse and includes other protection features like adjustable overcurrent limit by an external resistor, short-circuit protection, adjustable slew rate control by external capacitance, adjustable overvoltage protection, undervoltage protection, thermal shutdown, and FLAG function. Switch ON resistance is only 53 milliohms with wide input voltage operation characteristics. These features make this product ideal for power management applications such as in the power stage of hard disk drives and battery applications. This device is available in a 0.5 mm pitch ultra-small package and is ideal for various applications such as portable applications that require a high-density board.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCKE712BNL,RF | IC ELECTRONIC FUSE 10WSON | 19178 - Immédiatement | $1.35 | Afficher les détails |