Texas Instruments OPA388 Operational Amplifier | DigiKey Daily
Texas Instruments' OPA388 precision operational amplifier is an ultra-low noise, fast-settling, zero-drift, zero-crossover device that provides rail-to-rail input and output operation. The single version is available in the VSSOP-8, SOT23-5, and SOIC-8 packages, and operates from 2.5 V to 5.5 V. The OPA388 strengths also include 10-MHz bandwidth, 7 nanovolts per square root hertz noise spectral density, and no 1/f noise. These features, combined with only 0.25 µV of offset and 0.005 µV/°C of drift over temperature, make the OPA388 suitable for a wide range of general purpose and precision applications. To learn more, visit this product page on digikey.com.
Parts List
| Image | Référence fabricant | Description | Type d'amplificateur | Nombre de circuits | Type de sortie | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA388IDR | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | Exempt de dérive | 1 | Pôle à pôle | 7907 - Immédiatement | $2.34 | Afficher les détails |