TE Connectivity EB100 Series Pressure Sensor | DigiKey Daily
TE Connectivity EB100 series pressure sensors are high accuracy miniature sensors for motorsports, hydraulic or pneumatic systems, and automotive, military, or aerospace test stands. The sensors use TE’s UltraStable technology, which has a silicon-based strain gauge isolated with an oil-filled capsule and stainless steel diaphragm. This results in high stability over a wide temperature range while delivering the performance of higher priced sensors. They can be used for measuring liquid or gas pressure, including contaminated water, steam, and mild corrosive fluids, in the range of 20 to 350 bar. The sensors have a ±1% total error band, which includes all accuracy and thermal errors, span, and zero tolerances.
Part List
| Image | Référence fabricant | Description | Applications | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EB1UM-00000P-05KPA | SENSOR PRESSURE | Automatisation industrielle | 36 - Immédiatement | $611.70 | Afficher les détails |