TE Connectivity SFP28 and QSFP28 Cable Assemblies | DigiKey Daily
TE Connectivity offers one of the highest performing 25 gigabits-per-second SFP28 and QSFP28 cable assembly portfolios on the market. These cable assemblies support aggregate data rates of 100 gigabits-per-second and 200 gigabits-per-second. In addition to offering these 25 gigabits-per-second cable assemblies, TE Connectivity also provides the mating connectors and cages, which means users can obtain a full solution in one place for their data communications application. These cable assemblies have an optimized construction to minimize insertion loss and crosstalk. They are compatible with IEEE 802 standards as well as the InfiniBand EDR standard, and are backward compatible with all existing QSFP+ connectors and cages for easy system upgrades. Applications include data centers, enterprise switches, high-performance computing, wireless infrastructure, and others.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2231368-2 | CABLE QSFP+ M-M 2M | 42 - Immédiatement | $58.02 | Afficher les détails |
![]() | ![]() | 2231368-8 | CABLE QSFP+ M-M 3M | 49 - Immédiatement | $70.30 | Afficher les détails |
![]() | ![]() | 2821033-1 | CABLE 4SFP+-QSFP28 M-M 1M | 0 - Immédiatement | $68.37 | Afficher les détails |
![]() | ![]() | 2821033-2 | CABLE 4SFP+-QSFP28 M-M 3M | 20 - Immédiatement | $110.97 | Afficher les détails |
![]() | ![]() | 2821222-3 | CABLE SFP28 M-M 1M | 17 - Immédiatement | $37.39 | Afficher les détails |
![]() | ![]() | 2821222-1 | CABLE SFP28 M-M 3M | 0 - Immédiatement | $43.50 | Afficher les détails |
![]() | ![]() | 1-2334878-0 | QSFP28 TO 4SFP28, 5.0 METER, 26A | 50 - Immédiatement | $155.75 | Afficher les détails |
![]() | ![]() | 2334236-2 | QSFP28 TO 4SFP28, 1.0 METER, 30A | 13 - Immédiatement | $98.10 | Afficher les détails |
![]() | ![]() | 2334236-4 | QSFP28 TO 4SFP28, 2.0 METER, 30A | 5 - Immédiatement | $109.93 | Afficher les détails |
![]() | ![]() | 2334236-6 | QSFP28 TO 4SFP28, 3.0 METER, 30A | 6 - Immédiatement | $122.32 | Afficher les détails |