Silicon Labs BGM13S Module | DigiKey Daily
Silicon Labs' BGM13S module is a small system-in-package turnkey solution for Bluetooth 5 and Bluetooth Mesh connectivity. This module, built around the EFR32 Blue Gecko 13 SoC, delivers robust RF performance, low energy consumption, full regulatory compliance certifications, microcontroller flexibility, and a simplified development experience. The BGM13S eliminates the need for RF design experience, which means engineering efforts and associated development costs can be minimized when adding Bluetooth connectivity to a design. Additionally, this turnkey solution helps accelerate the time-to-market of products for end applications. Other features include a tiny 6.5 millimeter by 6.5 millimeter by 1.4 millimeter package, operating from 1.8 volts to 3.8 volts, and having a temperature range from minus 40 degrees Celsius to 85 degrees Celsius.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLWSTK6101C | BLUE GECKO BLUETOOTH MODULE WIRE | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | SLWRB4305A | BGM13S32 BLUE GECKO MODULE RADIO | 19 - Immédiatement | $43.51 | Afficher les détails |
![]() | ![]() | SLWRB4305C | BGM13S22 BLUE GECKO MODULE RADIO | 3 - Immédiatement | $43.51 | Afficher les détails |
![]() | ![]() | BGM13S32F512GA-V2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S32F512GN-V2 | RF TXRX MODULE BLUETOOTH SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S22F512GA-V2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S22F512GN-V2 | RF TXRX MODULE BLUETOOTH SMD | 0 - Immédiatement | $6.67 | Afficher les détails |
![]() | ![]() | BGM13S22F512GN-V2R | RF TXRX MODULE BLUETOOTH SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S22F512GA-V2R | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S32F512GN-V2R | RF TXRX MODULE BLUETOOTH SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | BGM13S32F512GA-V2R | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |