DRMS Motor Starter | Datasheet Preview
This series of din rail mount hybrid motor starters provides a solution for intelligently and conveniently controlling small 3-phase asynchronous motors. These compact DRMS devices can control up to six functions in the same unit including forward and reverse, 2-phase soft start and soft stop, mains isolating relay, and motor overload protection, of which is based on a thermal load curve. Additional features of these high reliability starters include up to four parameter-setting dials, four status indication LEDs, and galvanic separation of the 24 volt-DC inputs for forward and reverse control. Applications include door and gate controls, bridge drives, conveyor systems, process controls, and more.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRMS48D91 | HYBRID MOTOR STARTER DIN | 0 - Immédiatement | $224.22 | Afficher les détails |
![]() | ![]() | DRMS48D92 | HYBRID MOTOR STARTER SS/ST DIN | 1 - Immédiatement | $244.85 | Afficher les détails |
![]() | ![]() | DRMS48D93 | HYBRID MOTOR STARTER SS/ST DIN | 5 - Immédiatement | $272.32 | Afficher les détails |