RECOM RAC04-K/277 | Digi-Key Daily
Recom presents their RAC04-K/277 series of AC-to-DC power modules. These converters deliver 4 watts of continuous output power in harsh environments up to an altitude of 5000 meters. This series features full load output power from minus 40 degrees Celsius to 75 degrees Celsius across the entire input voltage range of 80 volts-AC to 305 volts-AC, and is also certified for operation with power derating up to an ambient temperature of 90 degrees Celsius. Being fully encapsulated, this series offers a complete solution without the need for external components, making it internationally certified for industrial, domestic, ITE, and household applications. Output voltages range from 5 volts to 24 volts. Ideal applications include automation, industry 4.0, IoT, household sensors, home automation, and more.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC04-05SK/277 | AC/DC CONVERTER 5V 4W | 6007 - Immédiatement 996 - Stock usine | $8.99 | Afficher les détails |
![]() | ![]() | RAC04-12SK/277 | AC/DC CONVERTER 12V 4W | 1586 - Immédiatement 996 - Stock usine | $8.99 | Afficher les détails |
![]() | ![]() | RAC04-15SK/277 | AC/DC CONVERTER 15V 4W | 22 - Immédiatement | $8.99 | Afficher les détails |
![]() | ![]() | RAC04-24SK/277 | AC/DC CONVERTER 24V 4W | 44 - Immédiatement | $8.99 | Afficher les détails |