Brad® MX-PTL™ M12 Cordsets
Delivering increased productivity and cost savings, MX-PTL™ M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. System downtime and slow installation times disrupt profits and productivity in factory automation applications when large numbers of sensors and actuators are being installed or updated. Brad® MX-PTL™ M12 Cordsets address these concerns with quick-and-reliable push-to-lock connections, enabling faster installation times and same connectivity benefits of threaded M12 connectors, including an IP68 rating, without any price increase.
Brad MX-PTL M12 Cordsets
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1211930005 | CIRC CBL 5POS RCPT TO WIRE 0.98' | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 1211930007 | CBL 5POS RCPT RA TO WIRE 0.98' | 0 - Immédiatement | See Page for Pricing | Afficher les détails |