C&K APB Series | DigiKey Daily
C&K has added painted and laser-etched symbols to the backlit caps on the APB series of industrial pushbutton switches. Available with LEDs in either blue or white, the backlit caps are highly visible indicators of switch activation. The switches are single-pull, single-throw momentary action devices and are available in both a threaded version with an IP67 panel seal and an IP65 snap-in version without a panel seal. These pushbutton switches are ideal for joystick modules and control panels used in off-road transportation and construction equipment controls, along with other harsh industrial applications . To learn more, visit this product page on digikey.com.
Part List
| Image | Référence fabricant | Description | Type de montage | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | APB4E01TZBE005 | SWITCH PUSH SPST-NO 0.2A 24V | Montage sur panneau avant | 77 - Immédiatement | $20.27 | Afficher les détails |
![]() | ![]() | APB4E01TZBE003 | SWITCH PUSH SPST-NO 0.2A 24V | Montage sur panneau avant | 38 - Immédiatement | $9.85 | Afficher les détails |
![]() | ![]() | APB4E01TZBE002 | SWITCH PUSH SPST-NO 0.2A 24V | Montage sur panneau avant | 0 - Immédiatement | $21.03 | Afficher les détails |
![]() | ![]() | APB4E01TZBE010 | SWITCH PUSH SPST-NO 0.2A 24V | Montage sur panneau avant | 6 - Immédiatement | $20.92 | Afficher les détails |