Bel Power RCM Series Converters | DigiKey Daily
Bel Power Solutions' RCM series converters are reliable power supplies for railway and transportation systems. These chassis-mount DC-to-DC converters are fully isolated and highly efficient over a broad operating range of input and output voltages. Nominal onboard battery voltages from 24 volts to 110 volts are covered by two input ranges and converted into a fully-regulated and isolated single output voltage of 12 volts or 24 volts. The converters can operate in a convection-cooled environment at temperatures from minus 40 degrees Celsius to 85 degrees Celsius. The compact size and ease of installation makes this RCM series uniquely suited for various rolling stock applications, such as cab radios, HVAC systems, train controls, passenger information systems, toilet systems, and many others.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 110RCM150-24DMQF | DC/DC CONVERTER 24V 150W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 110RCM300-24DMQF | DC/DC CONVERTER 24V 300W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 110RCM500-24DMQF | DC/DC CONVERTER 24V 500W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |