NFC Link Part 1
Texas Instruments
This module is the first module in a two part series. This presentation will cover several topics, including an introduction of a complete NFC solution that Texas Instruments has developed with a third party which can be used for promoting the TRF7970A and TI MCUs in applications which are requiring full NFC support. This means reader/writer, card emulation and peer to peer operating in a mode switching format or individually.
Related Parts
| Image | Référence fabricant | Description | Normes | Interface | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TRF7970ARHBT | IC RFID RDR/TRANS 13.56MZ 32VQFN | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 1025 - Immédiatement | $5.51 | Afficher les détails |
![]() | ![]() | TRF7970ARHBR | IC RFID RDR/TRANS 13.56MZ 32VQFN | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 8285 - Immédiatement | $4.67 | Afficher les détails |
Evaluation Boards
| Image | Référence fabricant | Description | Fréquence | Contenu | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TRF7970AEVM | EVAL MODULE FOR TRF7970A | 13,56MHz | Carte(s), accessoires | 0 - Immédiatement | $89.83 | Afficher les détails |
![]() | ![]() | DLP-7970ABP | BOARD ADD-ON BOOSTERPACK NFC | 13,56MHz | Carte(s) | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | TRF7970ATB | BOARD DEV FOR TRF7970A | 13,56MHz | Carte(s) | 0 - Immédiatement | $44.46 | Afficher les détails |