60V Telecom Fans
Orion Fans
This product series features higher voltage DC fans for telecom applications that are able to accept higher voltage inputs without sustaining damage. This presentation, will discuss the thermal management issue with telecommunications equipment and review the benefits of Orion Fans 60V telecom fans, the available models and optional features that can make this the right fan for the customer.
Related Parts List
| Image | Référence fabricant | Description | Taille /dimension | Largeur | Débit d'air | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OD6025-60LB | FAN AXIAL 60X25MM 60VDC WIRE | Carré - 60mm L x 60mm H | 25,00mm | 26,0CFM (0,728m³/min) | 148 - Immédiatement 440 - Stock usine | $24.77 | Afficher les détails |
![]() | ![]() | OD9225-60HB | FAN AXIAL 92.5X25MM 60VDC WIRE | Carré - 92,5mm L x 92,5mm H | 25,00mm | 69,0CFM (1,93m³/min) | 159 - Immédiatement 220 - Stock usine | $24.01 | Afficher les détails |
![]() | ![]() | OD1238-60HB | FAN AXIAL 120X38MM 60VDC WIRE | Carré - 120mm L x 120mm H | 38,00mm | 115,0CFM (3,22m³/min) | 105 - Immédiatement 40 - Stock usine | $29.74 | Afficher les détails |