WE-TDC SMD Shielded Coupled Inductors
Würth Elektronik WE-TDC inductors are designed for DC/DC converters with SEPIC, CUK, ZETA, and non-isolated flyback topologies
Würth Elektronik WE-TDC series is a coupled inductor series designed for DC/DC converters with SEPIC, CUK, ZETA, and non-isolated flyback topologies. The series is available in an 8 x 8 mm package size in a standard 4 mm height as well as a low profile version of 2 mm height. The key advantages of the series besides the small size are the low leakage inductance, low losses, and high current capabilities. With an operating temperature of -40°C to +125°C and its magnetically shielded housing, the WE-TDC is the perfect coupled inductor solution for industrial, metering, and medical devices as well as battery powered mobile devices.
Features
- Core material: NiZn
- Low profile
- Magnetically shielded which results in a low leakage field
- 8 x 8 mm case
- Operating temperature range: -40°C - 125°C
- 1:1 transformer
- Low self-losses
- Higher self-resonance frequency
- Low leakage inductance
- Coupled inductor with two identical windings
- Recommended solder profile: reflow
Applications
- Non-isolated flyback converter
- Buck or Boost with auxiliary winding
- BUCK-BOOST, SEPIC, ZETA, and CUK Converter
- Switching regulators with second, unregulated output voltages
WE-TDC SMD Shielded Coupled Inductors
| Image | Référence fabricant | Description | Tolérance | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 74489440047 | INDUCT ARRAY 2 COIL 4.7UH SMD | ±30% | 106 - Immédiatement | $1.83 | Afficher les détails |
![]() | ![]() | 74489440027 | INDUCT ARRAY 2 COIL 2.7UH SMD | ±30% | 380 - Immédiatement | $1.83 | Afficher les détails |
![]() | ![]() | 74489440036 | INDUCT ARRAY 2 COIL 3.6UH SMD | ±30% | 0 - Immédiatement | $1.83 | Afficher les détails |
![]() | ![]() | 74489430150 | INDUCT ARRAY 2 COIL 15UH SMD | ±20% | 1186 - Immédiatement | $1.64 | Afficher les détails |
![]() | ![]() | 74489440100 | INDUCT ARRAY 2 COIL 10UH SMD | ±20% | 46 - Immédiatement | $1.83 | Afficher les détails |
![]() | ![]() | 74489430039 | INDUCT ARRAY 2 COIL 3.9UH SMD | ±30% | 1296 - Immédiatement | $1.64 | Afficher les détails |
![]() | ![]() | 744894300033 | INDUCT ARRAY 2 COIL 330NH SMD | ±30% | 0 - Immédiatement | $1.64 | Afficher les détails |
![]() | ![]() | 74489440018 | INDUCT ARRAY 2 COIL 1.8UH SMD | ±30% | 320 - Immédiatement | $1.83 | Afficher les détails |