MIL-STD-810 Compliant Omnidirectional Antennas
Pasternack's omnidirectional antennas feature rugged construction, versatile mounting options, and unmatched durability in extreme conditions
Pasternack's cutting-edge series of MIL-STD-810 compliant omnidirectional antennas are designed for vehicle-mounted military applications and unmanned vehicle scenarios. The PEANOM1140, PEANOM1141, PEANOM1142, PEANOM1143, and PEANOM1144 antennas offer unparalleled communication performance across various frequency ranges.
Operating within distinct frequency bands – 1.15 GHz to 1.4 GHz (L-band), 4.4 GHz to 5 GHz (C-band), 2 GHz to 2.5 GHz (S-band), 500 MHz to 6000 MHz, and 790 MHz to 2700 MHz – these antennas ensure reliable connectivity for critical missions. Each antenna features a stable 3.5 dBi gain and utilizes a collinear dipole array radiator with an integrated balun. This enables ground plane independence and versatility in mounting options, including manpacks and mobile electronic devices.
The antennas are constructed with precision using top-tier materials and boast robust N-male connectors for unparalleled connectivity. Their rugged designs meet MIL-STD-810 standards, ensuring durability in extreme operational conditions, including temperatures ranging from -40°C to +71°C, humidity, shock, vibration, blowing rain, and immersion. With impact resistance at 40 km/h and a water immersion depth of 1 meter, these antennas provide unwavering connectivity in hostile environments.
Ideal for electronic warfare, jamming, and other mission-critical applications, Pasternack's omnidirectional antennas set the standard for excellence in military communication, avionics systems, radar, navigation, and data link systems. TAA compliant and featuring standard US 4-hole or NATO 3/6-hole patterns, these antennas offer flexibility and reliability where it matters most.
- Precision construction
- N-type female or N-type male RF connector
- MIL-STD-810
- IP65 rated
- TAA compliant
- Military communication
- Unmanned operations
- Secure communications
- Defense and strategic installations
- Surveillance systems
MIL-STD-810 Compliant Omnidirectional Antennas
| Image | Référence fabricant | Description | Norme/gamme RF | Groupe de fréquences | Fréquence (centre/bande) | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PEANOM1143 | 500 MHz to 6000 MHz Electronic W | ISM général | Large bande | 3,25GHz | 0 - Immédiatement 3 - Stock usine | $3,611.63 | Afficher les détails |
![]() | ![]() | PEANOM1144 | 790 MHz to 2700 MHz Electronic W | ISM général | Large bande | 1.745GHz | 0 - Immédiatement 1 - Stock usine | $3,567.77 | Afficher les détails |
![]() | ![]() | PEANOM1142 | S-band Omni Antenna 2 GHz to 2.5 | ISM général | UHF (2GHz ~ 3GHz) | 2,25GHz | 0 - Immédiatement | $1,101.77 | Afficher les détails |
![]() | ![]() | PEANOM1141 | C-band Omni Antenna 4.4 GHz to 5 | ISM général | SHF (f > 4GHz) | 4,7GHz | 0 - Immédiatement | $1,176.70 | Afficher les détails |
![]() | ![]() | PEANOM1140 | L-band Omni Antenna 1.15 GHz to | ISM général | UHF (1GHz ~ 2GHz) | 1,275GHz | 0 - Immédiatement 8 - Stock usine | $1,260.77 | Afficher les détails |