PAN1760A Series RF Module for Advanced Wireless Connectivity

Panasonic’s next-generation Bluetooth® RF module features extremely low power Bluetooth and low energy SoC for advanced IoT designs

Image of Panasonic's PAN1760A Series RF Modules for Advanced Wireless ConnectivityPanasonic’s PAN1760A series is a groundbreaking low power Bluetooth low energy (BLE) device, offering years of operation using only a CR2032 battery for simple, prompt, and sound IoT designs. With ample amount of RAM and embedded Flash, as well as simple-to-use programming interface utilizing AT-Commands, designing the PAN1760A series into any IoT device is an easy task, saving resources and time to market.

The PAN1760A module benefits from a peak power consumption of only 3.3 mA in Tx and Rx mode, enabling advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported.

The PAN1760A series offers superior BLE functionalities such as MESH, extended MTU, and LE secure connections, along with comprehensive GATT service and profiles, all without compromising battery life. The PAN1760A offers out-of-the-box ease of use with AT-Commands.

In stand-alone mode, with 256 kB Flash memory and at least 83 kB RAM for the user application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity, and space. The existing PAN1760, PAN1761, and PAN1026 RF modules share the same footprint, thus migrating from these devices requires only minor code changes. Previously developed software (Bluetooth low energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are in preparation.

The PAN1760A evaluation kit is an all-inclusive and comprehensive evaluation kit. The USB dongle allows the user to develop, run, and debug the code. The break-out headers provide the user with an easy way to connect sensors and other devices for rapid prototyping.

Block Diagram

Image of Panasonic's PAN1760A Series RF Modules for Advanced Wireless Connectivity

Features
  • Embedded 256 kB Flash memory and 192 kB internal RAM (83 kB RAM for user application)
  • UART, SPI, and I2C interface, PWM output, ADC (both external and internal), programmable I/O
  • Standard SIG BLE GATT profiles and services as well as SPP-over-BLE profile
  • Plug-in for BT SIG developer studio
  • AT-Command mode, host mode, or stand-alone mode
  • Simultaneous GAP central and peripheral support
  • Over-the-air firmware update
  • Support for BT SIG Mesh V1.0
 Applications    
  • Wireless sensors
  • Telemedicine
 
  • Lighting solutions
  • Industrial controllers
Date de publication : 2018-08-14