DF50 Series Board-to-Wire Connectors

Hirose's DF50 series, 1 mm pitch, rugged, small form factor, board-to-wire connector system

Image of Hirose Electric's DF50 - Board to wire, rugged, small form factor connector systemHirose has introduced the DF50 / 50A series, a board-to-wire 1.0 mm pitch connector that significantly reduces the required PC board mounting area. This series features a positive locking mechanism located on the front of the connector and is a high quality, high density alternative to side latching connectors. The latch provides a clear, tactile click sensation as well as a distinct audible click, regardless of the number of repetitive cycles. This innovative latch prevents the uneven locking that is commonly attributed to side locks and incomplete mating. This provides security that is invaluable when dealing with high vibration and other critical applications. Pin counts range from 20, 30, 40 and 50 for the double row (DF50) and 2 to 16 for the single row (DF50A). Current rating is 1 A maximum per pin.

Features
  • 1.0 mm pitch design reduces space occupied on the PCB
  • Positive lock provides a clear tactile click when mating
  • Robust and reliable terminal lance
  • High contact reliability provided by a long mating length and two points of contact
  • Resistant to twisting forces
  • Nickel barrier prevents solder wicking
  • Suitable for use with pick-and-place machines and does not require pick up tape
  • Uses UL 1061, AWG #28 wire
  • RoHS-compliant
Applications
  • LCD, LCD TV, PDP, and Digital TVs
  • Notebook PCs
  • Wireless LAN
  • Industrial controller units
  • Office equipment
  • Car navigation, car audio
  • Amusement equipment
Date de publication : 2013-07-02