GainSpan Wi-Fi Wireless Adapter Boards

FDI's Wi-Fi adapter boards provide quick evaluation of GainSpan Wi-Fi modules as well as Wi-Fi enabled application development with Renesas MCUs

Image of FDI's GainSpan Wi-Fi Wireless Adapter BoardsThe Serial to Wi-Fi Adapter Boards from Future Designs Inc. provide the means to evaluate the capabilities of GainSpan's low power Wi-Fi modules and the Serial to Wi-Fi embedded software as well as the development of Wi-Fi enabled devices using Renesas microcontrollers. The serial to Wi-Fi boards are designed to plug into Renesas Development Kits (RDK) through the Application Header Interface or the PMOD interface.

The Wi-Fi adapter boards come with pre-loaded serial to Wi-Fi firmware that supports an embedded HTTP server with Wi-Fi and IP network configuration pages, as well as the limited AP capability for ease of provisioning. The Serial to Wi-Fi embedded software allows device and appliance manufacturers to easily add Wi-Fi capabilities to their products with minor impact on the host microcontroller firmware.

The Wi-Fi adapter boards are available in two configurations:

  • The WAB-GS1011-MIP supports IEEE 802.11b protocol and includes a GainSpan GS1011MIP soldered down module
  • The WAB-GS-1500M supports IEEE 802.11b/g/n protocols and includes a GainSpan GS1500M soldered down module

Adapter Boards

ImageRéférence fabricantDescriptionContenuType d'antenneQuantité disponiblePrixAfficher les détails
WI-FI ADAPTER BOARD 802.11BWAB-GW-GS1500MWI-FI ADAPTER BOARD 802.11BCarte(s)-0 - Immédiatement$85.51Afficher les détails
Date de publication : 2012-02-27