TL Series Tact Switches

The TL32xx line of illuminated tact switches from E-Switch is compact and reliable

Image of E-Switch's TL Series Tact SwitchesThe latest E-Switch TL32xx line of illuminated tact switches features LED illumination and SMT design. The switches are sub-miniature, providing application flexibility. Single or dual color options are available. The TL32xx line is designed to be used in telecommunications equipment, computers, servers, peripherals, testing and instrumentation, medical devices, and audio/visual and consumer electronics applications.

TL3210 - The TL3210 series illuminated tact switch is miniature size (5.6 mm x 3.4 mm), which allows for designing in to the smallest spaces in your application. The LED colors available include blue, green, red, yellow, white and a red-green bi-color LED. This switch offers an SMT design and tape and reel packaging. The applications for this illuminated tact switch include audio/ visual applications, computer peripherals, consumer electronics, instrumentation, telecommunications, medical equipment, among others.

TL3240 - The TL3240 series tact switch is a surface mount (SMT) switch that offers LED illumination in blue, red, green and yellow. Cap options are offered, but are ordered and shipped separately. The caps cannot go thru the reflow soldering process. Cap color choices include black, red, blue, ivory, green and yellow, and are offered in a square or rectangle shape. Applications and markets that could readily use this illuminated tact switch include the audio/visual market, computer peripherals, consumer electronics, instrumentation, telecommunications, and medical equipment, among others.

TL3252 - The TL3253 series dual-stacked LED tact switch offers a right angle mount and multiple LED color options. There are 2 actuator heights to choose from, and multiple cap options to choose from as well. This tactile switch offers a long life at 500,000 life cycles. The TL3253 series tact switch works well in audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunications and medical equipment applications.

TL3240

ImageRéférence fabricantDescriptionCapacité des contacts à tensionType d'actionneurQuantité disponibleAfficher les détails
SWITCH TACTILE SPST-NO 0.05A 12VTL3240F160GTSWITCH TACTILE SPST-NO 0.05A 12V0,05A à 12V CCPiston plongeur pour capuchon2959 - ImmédiatementAfficher les détails
SWITCH TACTILE SPST-NO 0.05A 12VTL3240F260YTSWITCH TACTILE SPST-NO 0.05A 12V0,05A à 12V CCPiston plongeur pour capuchon1272 - ImmédiatementAfficher les détails
SWITCH TACTILE SPST-NO 0.05A 12VTL3240F160BTSWITCH TACTILE SPST-NO 0.05A 12V0,05A à 12V CCPiston plongeur pour capuchon6425 - ImmédiatementAfficher les détails

TL3253

ImageRéférence fabricantDescriptionCapacité des contacts à tensionType d'actionneurQuantité disponibleAfficher les détails
SWITCH TACT SPSTX2 0.05A 12VTL3253BBABBAF160QSWITCH TACT SPSTX2 0.05A 12V0,05A à 12V CCDouble912 - ImmédiatementAfficher les détails
SWITCH TACT SPSTX2 0.05A 12VTL3253BRNBGNF160QSWITCH TACT SPSTX2 0.05A 12V0,05A à 12V CCDouble0 - ImmédiatementAfficher les détails
SWITCH TACT SPSTX2 0.05A 12VTL3253BRNBRNF160QSWITCH TACT SPSTX2 0.05A 12V0,05A à 12V CCDouble0 - ImmédiatementAfficher les détails
Date de publication : 2012-06-29