LCC17 Series Connectors

Amphenol Communications Solutions CoolPower® D-sub connectors offer the familiar shape and functionality of a combination D-subminature connector with high current, high performance contact technology

Image of Amphenol Communications Solutions' LCC17 Series ConnectorsAmphenol Communications Solutions' LCC17 series connectors utilize the same front shells, rear shells and mounting features found on standard D-sub connectors, which means they are fully interchangable on a PCB, panel or cable assembly. This allows users to upgrade to a higher performance solution without a costly re-design.

The 3W3 contact arrangements are available in both male and female orientations. Various terminations, plating, and mounting options are also available.

The LCC17 is intended for use in higher amperage power supply and distribution applications where the current handling capabilities of typical combo D-sub connectors is insufficient.

Features
  • Current rating: 55 A (per contact)
  • Contact resistance: 0.25 mΩ (max.)
  • Insulation resistance: 5000 MΩ
  • DWV: 1500 VDC
  • Operating temperature: -55°C to +105°C
  • UL, CSA, TÜV approved
Applications
  • Networking, telecom, and wireless
  • Power supply and amplifier
  • Industrial and medical
  • Military / aerospace

LCC17 Connectors

ImageRéférence fabricantDescriptionQuantité disponiblePrix
CONN D-SUB RCPT 3POS SOLDER CUPLCC17A3W3SM2N0CONN D-SUB RCPT 3POS SOLDER CUP806 - Immédiatement$10.68Afficher les détails
CONN D-SUB PLUG 3POS R/A SOLDERLCC17A3W3PA4N0CONN D-SUB PLUG 3POS R/A SOLDER210 - Immédiatement$13.52Afficher les détails
CONN D-SUB PLUG 3POS VERT SOLDERLCC17A3W3PEAN0CONN D-SUB PLUG 3POS VERT SOLDER92 - Immédiatement$11.35Afficher les détails
Date de publication : 2012-06-29