Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Summary

In summary, the Vishay AC, AC-AT series is one of the most suitable product groups recommended for applications specifically with power rating up to 10 W. The product is RoHS compliant and has a non-flammable lacquer which meets IEC 60115-1 and UL 94V-0 flammability requirements. Its AEC-Q200 automotive qualification offers an industry-first axial leaded wirewound resistor for automotive applications, having an excellent pulse load capability and maximum operating temperature up to +250°C.

PTM Veröffentlicht am: