Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Applications

The AC, AC-AT wirewound resistor series are designed for alternative energy, automotive (the AC-AT series is AEC-Q200 qualified, specifically for use in automotive applications), consumer, industrial, and medical applications where customer application requires rated power of 1 W up to 10 W. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product.

PTM Veröffentlicht am: