Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

The AC series is the perfect choice for general-purpose power applications with rated power from 1 W to 10 W. The AEC-Q200 qualified AC-AT series is one of the industry's first axial leaded wirewound resistors, best-suited for automotive applications. The robust silicon cement coating can handle challenging ambient and operating conditions and is non-flammable, conforming to the UL 94 V-0 method. Various lead forms are available for the AC series, such as radial taped, WSZ Z-form for surface mounting, double-kink, and single-kink leads with defined mounting pitch. The AC series is available in a non-inductive version. The AC, AC-AT series have operating temperatures up to +250°C, and they are RoHS compliant and halogen-free.

PTM Veröffentlicht am: